Showing
1 - 17
of 17
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
1-645955-1
CONN PIN RCPT .014-.026 SOLDER
$0.91000
19,972 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A117869TR-ND
A117869CT-ND
2
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.184" (4.67mm)0.014" ~ 0.026" (0.36mm ~ 0.66mm)--0.052" (1.32mm)0.075" (1.91mm)-0.100" ~ 0.170" (2.54mm ~ 4.32mm)Beryllium CopperTin100.0µin (2.54µm)
1-5645986-1
CONN PIN RCPT .028-.033 SOLDER
$0.64000
4,790 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32900TR-ND
A32900CT-ND
3
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.290" (7.37mm)0.028" ~ 0.033" (0.71mm ~ 0.84mm)--0.062" (1.57mm)0.080" (2.03mm)-0.148" ~ 0.260" (3.76mm ~ 6.60mm)Beryllium CopperTin100.0µin (2.54µm)
5645994-1
CONN PIN RCPT .026-.033 SOLDER
$1.29000
9,945 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A128893TR-ND
A128893CT-ND
3
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.257" (6.53mm)0.026" ~ 0.033" (0.66mm ~ 0.84mm)--0.062" (1.57mm)0.072" (1.83mm)--Beryllium CopperGold30.0µin (0.76µm)
1437514
CONN PIN RCPT .020-.030 SOLDER
$0.79000
128,540 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100586TR-ND
A100586CT-ND
HOLTITE
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder-0.020" ~ 0.030" (0.51mm ~ 0.76mm)--0.063" (1.60mm)---Beryllium CopperGold30.0µin (0.76µm)
1-5645986-2
CONN PIN RCPT .028-.033 SOLDER
$0.66000
19,023 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32899TR-ND
A32899CT-ND
3
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.290" (7.37mm)0.028" ~ 0.033" (0.71mm ~ 0.84mm)--0.062" (1.57mm)0.080" (2.03mm)-0.148" ~ 0.260" (3.76mm ~ 6.60mm)Beryllium CopperGold30.0µin (0.76µm)
1-645986-2
CONN PIN RCPT .028-.033 SOLDER
$0.77000
8,282 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24879TR-ND
A24879CT-ND
3
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.290" (7.37mm)0.028" ~ 0.033" (0.71mm ~ 0.84mm)--0.062" (1.57mm)0.080" (2.03mm)-0.148" ~ 0.260" (3.76mm ~ 6.60mm)Beryllium CopperTin150.0µin (3.81µm)
4 Series
CONN PIN RCPT .034-.041 SOLDER
$0.64000
17,140 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A122641TR-ND
A122641CT-ND
4
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.260" (6.60mm)0.034" ~ 0.041" (0.86mm ~ 1.04mm)--0.071" (1.80mm)0.089" (2.26mm)-0.253" (6.43mm)Beryllium CopperTin100.0µin (2.54µm)
56455x8-1
CONN PIN RCPT .038-.042 SOLDER
$0.40000
40,849 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
Non-Stock
A117974TR-ND
A117974CT-ND
4
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteNo TailSolder0.206" (5.23mm)0.038" ~ 0.042" (0.97mm ~ 1.07mm)--0.075" (1.91mm)0.093" (2.36mm)--Beryllium CopperTin100.0µin (2.54µm)
5645502
CONN PIN RCPT .037-.041 SOLDER
MARKETPLACE PRODUCT
$1.02000
10,000 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
Non-Stock
A32901TR-ND
A32901CT-ND
2266-1-5645502-1-ND
4
Tape & Reel (TR)
Cut Tape (CT)
Box
ObsoleteNo TailSolder0.260" (6.60mm)0.037" ~ 0.041" (0.94mm ~ 1.04mm)--0.069" (1.75mm)0.088" (2.24mm)-0.210" (5.33mm)Beryllium CopperGold30.0µin (0.76µm)
HOLTITE Series
CONN PIN RCPT .016-.021 PRESSFIT
Active
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
Non-Stock
A108131TR-ND
A108131CT-ND
HOLTITE
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailPress-Fit-0.016" ~ 0.021" (0.41mm ~ 0.53mm)0.011" x 0.018" (0.28mm x 0.46mm)-0.045" (1.14mm)--0.095" (2.41mm)Beryllium CopperTin-Lead80.0µin (2.03µm)
1437514
CONN PIN RCPT SOLDER
$0.53000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
Non-Stock
A113123TR-ND
A113123CT-ND
HOLTITE
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.100" (2.54mm)---0.044" (1.12mm)---Beryllium CopperGold24.8µin (0.63µm)
1437514
CONN PIN RCPT .030 SOLDER
$0.48000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
Non-Stock
A122702TR-ND
A122702CT-ND
HOLTITE
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.100" (2.54mm)0.030" (0.76mm)0.011" x 0.018" (0.28mm x 0.46mm)-0.044" (1.12mm)---Beryllium CopperGold-
CONN PIN RCPT .037-.041 SOLDER
CONN PIN RCPT .037-.041 SOLDER
$0.29774
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
10,000
Non-Stock
1-645501-2-ND
4
Reel
ActiveNo TailSolder0.260" (6.60mm)0.037" ~ 0.041" (0.94mm ~ 1.04mm)--0.069" (1.75mm)0.080" (2.03mm)-0.210" (5.33mm)Beryllium CopperTin100.0µin (2.54µm)
1-5645501-2
CONN PIN RCPT .037-.041 SOLDER
$0.64000
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
Non-Stock
A124418TR-ND
A124418CT-ND
4
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteNo TailSolder0.260" (6.60mm)0.037" ~ 0.041" (0.94mm ~ 1.04mm)--0.069" (1.75mm)0.088" (2.24mm)-0.210" (5.33mm)Beryllium CopperTin100.0µin (2.54µm)
CONN PIN RCPT .020-.026 SOLDER
CONN PIN RCPT .020-.026 SOLDER
$0.26035
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
10,000
Non-Stock
1-645953-2-ND
2
Reel
ActiveNo TailSolder0.158" (4.01mm)0.020" ~ 0.026" (0.51mm ~ 0.66mm)--0.052" (1.32mm)0.075" (1.91mm)-0.090" ~ 0.145" (2.29mm ~ 3.68mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PIN RCPT .014-.026 SOLDER
CONN PIN RCPT .014-.026 SOLDER
$0.30045
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
10,000
Non-Stock
1-645955-2-ND
2
Box
ActiveNo TailSolder0.184" (4.67mm)0.014" ~ 0.026" (0.36mm ~ 0.66mm)--0.052" (1.32mm)0.075" (1.91mm)-0.100" ~ 0.170" (2.54mm ~ 4.32mm)Beryllium CopperGold30.0µin (0.76µm)
645979-1, 5645979-1
CONN PIN RCPT .042-.049 SOLDER
$0.35573
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
25,000
Non-Stock
A32903TR-ND
5
Tape & Reel (TR)
ActiveNo TailSolder0.308" (7.82mm)0.042" ~ 0.049" (1.07mm ~ 1.24mm)--0.102" (2.59mm)0.118" (3.00mm)-0.145" ~ 0.275" (3.68mm ~ 6.99mm)Beryllium CopperTin100.0µin (2.54µm)
Showing
1 - 17
of 17

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.