Showing
1 - 25
of 305
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
330808
CONN PIN RCPT .013-.020 SOLDER
$1.56000
42,157 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A26252-ND
-
Bulk
ActiveNo TailSolder0.142" (3.61mm)0.013" ~ 0.020" (0.33mm ~ 0.51mm)--0.040" ~ 0.041" (1.02mm ~ 1.04mm)0.059" (1.50mm)-0.130" (3.30mm)Beryllium CopperGold30.0µin (0.76µm)
4 Amp 332070
CONN PIN RCPT .037-.040 SOLDER
$1.75000
68,877 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24888-ND
4
Bulk
ActiveNo TailSolder0.143" (3.63mm)0.037" ~ 0.040" (0.94mm ~ 1.02mm)--0.072" (1.83mm)0.089" (2.26mm)-0.130" (3.30mm)Beryllium CopperGold30.0µin (0.76µm)
5050871-5
CONN PIN RCPT .042-.049 SOLDER
$1.13000
1,734 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32379-ND
5
Bulk
ActiveNo TailSolder0.288" (7.32mm)0.042" ~ 0.049" (1.07mm ~ 1.24mm)--0.101" ~ 0.103" (2.57mm ~ 2.62mm)0.118" (3.00mm)-0.275" (6.99mm)Beryllium CopperGold30.0µin (0.76µm)
331677
CONN PIN RCPT .030-.033 SOLDER
$1.47000
9,890 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24873-ND
-
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.030" ~ 0.033" (0.76mm ~ 0.84mm)--0.062" ~ 0.063" (1.57mm ~ 1.60mm)0.080" (2.03mm)-0.125" (3.18mm)Beryllium CopperGold30.0µin (0.76µm)
1-645955-1
CONN PIN RCPT .014-.026 SOLDER
$0.91000
19,972 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A117869TR-ND
A117869CT-ND
2
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.184" (4.67mm)0.014" ~ 0.026" (0.36mm ~ 0.66mm)--0.052" (1.32mm)0.075" (1.91mm)-0.100" ~ 0.170" (2.54mm ~ 4.32mm)Beryllium CopperTin100.0µin (2.54µm)
5050864
CONN PIN RCPT .026-.033 SOLDER
$1.09000
19,035 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32376-ND
3
Bulk
ActiveNo TailSolder0.257" (6.53mm)0.026" ~ 0.033" (0.66mm ~ 0.84mm)--0.062" ~ 0.063" (1.57mm ~ 1.60mm)0.080" (2.03mm)-0.244" (6.20mm)Beryllium CopperGold30.0µin (0.76µm)
50865
CONN PIN RCPT .034-.041 SOLDER
$1.51000
18,292 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24880-ND
4
Bulk
ActiveNo TailSolder0.260" (6.60mm)0.034" ~ 0.041" (0.86mm ~ 1.04mm)--0.072" (1.83mm)0.089" (2.26mm)-0.247" (6.27mm)Beryllium CopperGold30.0µin (0.76µm)
2 Amp 331272
CONN PIN RCPT .018-.021 SOLDER
$1.38000
18,016 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24859-ND
2
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.018" ~ 0.021" (0.46mm ~ 0.53mm)--0.052" (1.32mm)0.070" (1.77mm)-0.125" (3.18mm)Beryllium CopperGold30.0µin (0.76µm)
5645945-2
CONN PIN RCPT .015-.021 SOLDER
$0.66000
6,386 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32396-ND
1
Bulk
ActiveNo TailSolder0.158" (4.01mm)0.015" ~ 0.021" (0.38mm ~ 0.53mm)--0.043" ~ 0.046" (1.09mm ~ 1.17mm)0.066" (1.68mm)-0.090" ~ 0.145" (2.29mm ~ 3.68mm)Beryllium CopperGold30.0µin (0.76µm)
1-645986-2
CONN PIN RCPT .028-.033 SOLDER
$0.77000
8,382 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24879TR-ND
A24879CT-ND
3
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.290" (7.37mm)0.028" ~ 0.033" (0.71mm ~ 0.84mm)--0.062" (1.57mm)0.080" (2.03mm)-0.148" ~ 0.260" (3.76mm ~ 6.60mm)Beryllium CopperTin150.0µin (3.81µm)
4 Amp 332070
CONN PIN RCPT .037-.040 SOLDER
$1.41000
2,650 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A24890-ND
4
Bulk
ActiveNo TailSolder0.143" (3.63mm)0.037" ~ 0.040" (0.94mm ~ 1.02mm)--0.072" (1.83mm)0.089" (2.26mm)-0.130" (3.30mm)Beryllium CopperGold30.0µin (0.76µm)
(5)645951
CONN PIN RCPT .020-.026 SOLDER
$0.59000
5,840 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A144968-ND
2
Box
ActiveNo TailSolder0.158" (4.01mm)0.020" ~ 0.026" (0.51mm ~ 0.66mm)--0.052" (1.32mm)0.075" (1.91mm)-0.090" ~ 0.145" (2.29mm ~ 3.68mm)Beryllium CopperGold30.0µin (0.76µm)
5645502
CONN PIN RCPT .037-.041 SOLDER
$1.02000
996 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32901TR-ND
A32901CT-ND
4
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.260" (6.60mm)0.037" ~ 0.041" (0.94mm ~ 1.04mm)--0.069" (1.75mm)0.088" (2.24mm)-0.210" (5.33mm)Beryllium CopperGold30.0µin (0.76µm)
1437514
CONN PIN RCPT .016-.021 PRESSFIT
MARKETPLACE PRODUCT
$0.41000
122,378 - Immediate
Waldom ElectronicsTE Connectivity AMP Connectors
1
2266-6-1437514-7-ND
A144421-ND
HOLTITE
Bulk
Bulk
ActiveNo TailPress-Fit0.094" (2.39mm)0.016" ~ 0.021" (0.41mm ~ 0.53mm)0.011" x 0.018" (0.28mm x 0.46mm)0.026" (0.66mm)0.041" (1.04mm)---Beryllium CopperTin-Lead80.0µin (2.03µm)
50935
CONN PIN RCPT .013-.020 SOLDER
$1.05000
43,518 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
50935-ND
1
Bulk
ActiveNo TailSolder0.168" (4.27mm)0.013" ~ 0.020" (0.33mm ~ 0.51mm)--0.040" ~ 0.041" (1.02mm ~ 1.04mm)0.059" (1.50mm)-0.155" (3.94mm)Beryllium CopperGold5.00µin (0.127µm)
5050865, 5645500-1
CONN PIN RCPT .037-.041 SOLDER
$0.70000
5,094 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32398-ND
4
Bulk
ActiveNo TailSolder0.260" (6.60mm)0.037" ~ 0.041" (0.94mm ~ 1.04mm)--0.069" ~ 0.075" (1.75mm ~ 1.91mm)0.089" (2.26mm)-0.100" ~ 0.210" (2.54mm ~ 5.33mm)Beryllium CopperGold30.0µin (0.76µm)
5050864-8
CONN PIN RCPT .026-.033 SOLDER
$1.05000
1,757 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32384-ND
3
Bulk
ActiveNo TailSolder0.257" (6.53mm)0.026" ~ 0.033" (0.66mm ~ 0.84mm)--0.062" ~ 0.063" (1.57mm ~ 1.60mm)0.080" (2.03mm)-0.244" (6.20mm)Beryllium CopperTin100.0µin (2.54µm)
5050865-8
CONN PIN RCPT .034-.041 SOLDER
$0.98000
2,572 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A130879-ND
4
Bulk
ActiveNo TailSolder0.260" (6.60mm)0.034" ~ 0.041" (0.86mm ~ 1.04mm)--0.072" (1.83mm)0.089" (2.26mm)-0.247" (6.27mm)Beryllium CopperTin100.0µin (2.54µm)
1-5645986-1
CONN PIN RCPT .028-.033 SOLDER
$0.63000
4,790 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32900TR-ND
A32900CT-ND
3
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.290" (7.37mm)0.028" ~ 0.033" (0.71mm ~ 0.84mm)--0.062" (1.57mm)0.080" (2.03mm)-0.148" ~ 0.260" (3.76mm ~ 6.60mm)Beryllium CopperTin100.0µin (2.54µm)
1-5645501-2
CONN PIN RCPT .037-.041 SOLDER
$0.63000
5,365 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A124418TR-ND
A124418CT-ND
4
Tape & Reel (TR)
Cut Tape (CT)
ActiveNo TailSolder0.260" (6.60mm)0.037" ~ 0.041" (0.94mm ~ 1.04mm)--0.069" (1.75mm)0.088" (2.24mm)-0.210" (5.33mm)Beryllium CopperTin100.0µin (2.54µm)
4 Amp 332070
CONN PIN RCPT .030-.033 SOLDER
$1.05000
9,650 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32387-ND
4
Bulk
ActiveNo TailSolder0.143" (3.63mm)0.030" ~ 0.033" (0.76mm ~ 0.84mm)--0.072" (1.83mm)0.089" (2.26mm)-0.130" (3.30mm)Beryllium CopperGold30.0µin (0.76µm)
1-5380zz8(-1-3)
CONN PIN RCPT .018-.040 SOLDER
$1.17000
168,838 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A32362-ND
-
Bulk
ActiveNo TailSolder0.262" (6.65mm)0.018" ~ 0.040" (0.46mm ~ 1.02mm)-0.048" (1.22mm)0.086" ~ 0.089" (2.18mm ~ 2.26mm)0.125" (3.18mm)-0.145" (3.68mm)Beryllium CopperGold30.0µin (0.76µm)
147444-1
CONN PIN RCPT .013-.020 SOLDER
$1.27000
1,960 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
147444-1-ND
-
Bulk
ActiveNo TailSolder0.230" (5.84mm)0.013" ~ 0.020" (0.33mm ~ 0.51mm)--0.040" (1.02mm)0.059" (1.50mm)-0.217" (5.51mm)Beryllium CopperGold30.0µin (0.76µm)
1-50871-9
CONN PIN RCPT .056-.065 SOLDER
$1.52000
2,950 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A26260-ND
5
Bulk
ActiveNo TailSolder0.288" (7.32mm)0.056" ~ 0.065" (1.42mm ~ 1.65mm)--0.101" ~ 0.103" (2.57mm ~ 2.62mm)0.118" (3.00mm)-0.275" (6.99mm)Beryllium CopperGold30.0µin (0.76µm)
50462-x
CONN PIN RCPT .014-.026 SOLDER
$0.92000
96,445 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
5050462-7-ND
2
Bulk
ActiveNo TailSolder0.178" (4.52mm)0.014" ~ 0.026" (0.36mm ~ 0.66mm)--0.052" (1.32mm)0.070" (1.77mm)-0.165" (4.19mm)Beryllium CopperTin100.0µin (2.54µm)
Showing
1 - 25
of 305

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.