Showing
1 - 25
of 5,049
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
S8071-46R
CONN PIN RCPT .028 SOLDER
$0.26000
37,622 - Immediate
Harwin Inc.Harwin Inc.
1
952-2673-2-ND
952-2673-1-ND
952-2673-6-ND
EZ-Board
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNo TailSolder0.177" (4.50mm)0.028" (0.70mm)------Stainless SteelTin-
8579-0-15-01-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.28000
74,140 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90543-ND
8579
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
0552-2-15-01-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.29000
84,956 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5038-ND
552
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
0552-1-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.35000
96,045 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90095-ND
552
Bulk
ActiveNo TailSolder0.136" (3.45mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.136" (3.45mm)Beryllium CopperGold30.0µin (0.76µm)
CONN PC PIN CIRC
CONN PIN RCPT .015-.025 SOLDER
$0.35000
46,302 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5044-ND
667
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
0305-2-15-80-47-80-10-0
CONN PIN RCPT .025-.037 SOLDER
$0.36000
45,964 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90584-ND
305
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperTin200.0µin (5.08µm)
0552-2-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.37000
73,008 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90096-ND
552
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
9407-0-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.39000
120,883 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1059-ND
9407
Bulk
ActiveStandard TailSolder0.236" (6.00mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.127" (3.23mm)Beryllium CopperGold30.0µin (0.76µm)
3016-0-15-15-21-27-10-0
CONN PIN RCPT .015-.022 SOLDER
$0.39000
96,057 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1034-ND
3016
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.015" ~ 0.022" (0.38mm ~ 0.56mm)-0.031" (0.79mm)0.036" (0.91mm)0.048" (1.22mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
8579-0-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.44000
154,253 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90329-ND
8579
Bulk
ActiveNo TailSolder0.234" (5.94mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
0667-0-15-15-30-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.44000
65,079 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90102-ND
667
Bulk
ActiveNo TailSolder0.161" (4.09mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.057" (1.45mm)0.072" (1.83mm)-0.142" (3.61mm)Beryllium CopperGold30.0µin (0.76µm)
H3153-01
CONN PIN RCPT .018-.020 SOLDER
$0.46000
81,308 - Immediate
Harwin Inc.Harwin Inc.
1
952-1457-ND
-
Bulk
ActiveNo TailSolder0.142" (3.61mm)0.018" ~ 0.020" (0.46mm ~ 0.51mm)-0.043" (1.09mm)0.039" ~ 0.043" (0.99mm ~ 1.09mm)0.057" (1.45mm)-0.124" (3.15mm)Beryllium CopperGold3.94µin (0.10µm)
0305-2-15-80-47-27-10-0
CONN PIN RCPT .025-.037 SOLDER
$0.47000
43,042 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90438-ND
305
Bulk
ActiveNo TailSolder0.155" (3.94mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.061" (1.55mm)0.076" (1.93mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
8579-1-15-15-11-27-10-0
CONN PIN RCPT .015-.020 SOLDER
$0.47000
53,939 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90330-ND
8579
Bulk
ActiveNo TailSolder0.295" (7.49mm)0.015" ~ 0.020" (0.38mm ~ 0.51mm)-0.031" (0.79mm)0.040" (1.02mm)0.055" (1.40mm)-0.195" (4.95mm)Beryllium CopperGold30.0µin (0.76µm)
0338-0-15-15-15-27-10-0
CONN PIN RCPT .020-.032 SOLDER
$0.47000
13,786 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1012-ND
338
Bulk
ActiveNo TailSolder0.170" (4.32mm)0.020" ~ 0.032" (0.51mm ~ 0.81mm)-0.047" (1.19mm)0.057" (1.45mm)0.072" (1.83mm)-0.147" (3.73mm)Beryllium CopperGold30.0µin (0.76µm)
6021-0-15-80-16-27-10-0
CONN PIN RCPT .022-.034 SOLDER
$0.48000
87,338 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90445-ND
6021
Bulk
ActiveNo TailSolder0.190" (4.83mm)0.022" ~ 0.034" (0.56mm ~ 0.86mm)0.025" (0.64mm)0.051" (1.30mm)0.062" (1.57mm)0.078" (1.98mm)-0.165" (4.19mm)Beryllium CopperGold30.0µin (0.76µm)
0665-0-15-15-30-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.51000
79,930 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90101-ND
0665
Bulk
ActiveNo TailSolder0.180" (4.57mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.061" (1.55mm)0.078" (1.98mm)-0.150" (3.81mm)Beryllium CopperGold30.0µin (0.76µm)
0660-0-15-15-30-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.51000
3,488 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90538-ND
660
Bulk
ActiveNo TailSolder0.200" (5.08mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
0666-0-15-15-32-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.53000
20,752 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1025-ND
666
Bulk
ActiveNo TailSolder0.138" (3.51mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.064" (1.63mm)0.075" (1.91mm)-0.138" (3.51mm)Beryllium CopperGold30.0µin (0.76µm)
0531-0-15-15-31-27-10-0
CONN PIN RCPT .018-.023 HEX
$0.54000
40,218 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1337-ND
0531
Bulk
ActiveNo TailPress-Fit, Hex0.068" (1.73mm)0.018" ~ 0.024" (0.46mm ~ 0.60mm)--0.045" (1.14mm)0.048" (1.22mm)-0.066" (1.68mm)Beryllium CopperGold30.0µin (0.76µm)
0300-1-15-01-47-27-10-0
CONN PIN RCPT .025-.037 SOLDER
$0.55000
59,966 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5009-ND
300
Bulk
ActiveStandard TailSolder0.320" (8.13mm)0.025" ~ 0.037" (0.64mm ~ 0.94mm)0.025" (0.64mm)0.051" (1.30mm)0.042" (1.07mm)0.078" (1.98mm)0.040" (1.02mm)0.180" (4.57mm)Beryllium CopperGold30.0µin (0.76µm)
0295-0-15-(01,15)-06-27-10-0
CONN PIN RCPT .022-.032 SOLDER
$0.57000
28,456 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED5008-ND
295
Bulk
ActiveNo TailSolder0.259" (6.58mm)0.022" ~ 0.032" (0.56mm ~ 0.81mm)-0.051" (1.30mm)0.063" (1.60mm)0.077" (1.96mm)-0.233" (5.92mm)Beryllium CopperGold30.0µin (0.76µm)
0331-0-15-15-18-27-10-0
CONN PIN RCPT .037-.043 SOLDER
$0.58000
26,157 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90084-ND
331
Bulk
ActiveNo TailSolder0.150" (3.81mm)0.037" ~ 0.043" (0.94mm ~ 1.09mm)-0.054" (1.37mm)0.071" (1.80mm)0.090" (2.29mm)-0.127" (3.23mm)Beryllium CopperGold30.0µin (0.76µm)
5342-0-15-15-35-27-10-0
CONN PIN RCPT .015-.025 SOLDER
$0.58000
26,324 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED90591-ND
5342
Bulk
ActiveNo TailSolder0.095" (2.41mm)0.015" ~ 0.025" (0.38mm ~ 0.64mm)-0.043" (1.09mm)0.051" (1.30mm)0.068" (1.73mm)-0.095" (2.41mm)Beryllium CopperGold30.0µin (0.76µm)
8947-0-15-15-10-27-10-0
CONN PIN RCPT .012-.017 SOLDER
$0.58000
25,489 - Immediate
Mill-Max Manufacturing Corp.Mill-Max Manufacturing Corp.
1
ED1005-ND
8947
Bulk
ActiveNo TailSolder0.225" (5.72mm)0.012" ~ 0.017" (0.30mm ~ 0.43mm)-0.028" (0.71mm)0.040" (1.02mm)0.045" (1.14mm)-0.155" (3.94mm)Beryllium CopperGold30.0µin (0.76µm)
Showing
1 - 25
of 5,049

Terminals - PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.