Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
CONN TERM RCPT CRIMP
CONN TERM RCPT CRIMP
$0.19390
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200700000-ND
-
Bulk
ActiveFemale, Receptacle (Socket)0.157" (4.00mm)-0.906" (23.00mm)-Fully InsulatedCrimp---Red
CONN TERM PIN CRIMP
CONN TERM PIN CRIMP
$0.19390
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200670000-ND
-
Bulk
ActiveMale, Pin (Plug)0.157" (4.00mm)-0.819" (20.80mm)0.425" (10.80mm)Non-Mating End InsulatedCrimp---Red
CONN TERM RCPT CRIMP
CONN TERM RCPT CRIMP
$0.19390
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200710000-ND
-
Bulk
ActiveFemale, Receptacle (Socket)0.197" (5.00mm)-0.906" (23.00mm)-Fully InsulatedCrimp---Blue
CONN TERM PIN CRIMP
CONN TERM PIN CRIMP
$0.19390
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200680000-ND
-
Bulk
ActiveMale, Pin (Plug)0.197" (5.00mm)-0.819" (20.80mm)0.425" (10.80mm)Non-Mating End InsulatedCrimp---Blue
CONN TERM PIN CRIMP
CONN TERM PIN CRIMP
$0.21600
0 - Immediate
WeidmüllerWeidmüller
100
Non-Stock
9200690000-ND
-
Bulk
ActiveMale, Pin (Plug)0.197" (5.00mm)-0.937" (23.80mm)0.425" (10.80mm)Non-Mating End InsulatedCrimp---Yellow
Showing
1 - 5
of 5

Terminals - Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.