Showing
1 - 25
of 416
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
61388-1
CONN TERM PIN 16-20AWG CRIMP
$0.40000
134,694 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100729TR-ND
A100729CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)16-20 AWG0.710" (18.03mm)0.350" (8.89mm)Non-InsulatedCrimp-BrassTin-
60766-2
CONN TERM PIN 14-18AWG CRIMP
$0.40000
103,206 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A29931TR-ND
A29931CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)14-18 AWG0.710" (18.03mm)0.350" (8.89mm)Non-InsulatedCrimp-BrassTin-
1217606-1
CONN TERM PIN 14-18AWG CRIMP
$0.19000
47,590 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A142096TR-ND
A142096CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.156" (3.96mm)14-18 AWG0.805" (20.45mm)0.350" (8.89mm)Non-InsulatedCrimp-BrassTin-
60799-5
CONN TERM RCPT 14-18AWG CRIMP
$0.24000
22,655 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100699TR-ND
A100699CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)14-18 AWG0.785" (19.94mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
61012-3
CONN TERM RCPT 14-18AWG CRIMP
$0.28000
89,875 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100708TR-ND
A100708CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.109" (2.77mm)14-18 AWG0.645" (16.38mm)0.300" (7.62mm)Non-InsulatedCrimp-BrassTin-
42865-3
CONN TERM PIN 10-14AWG CRIMP
$0.25000
49,679 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A29939TR-ND
A29939CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)10-14 AWG0.865" (21.97mm)0.437" (11.10mm)Non-InsulatedCrimp-BrassTin-
42865-1
CONN TERM PIN 10-14AWG CRIMP
$0.28000
29,990 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
17-42865-1TR-ND
17-42865-1CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.180" (4.57mm)10-14 AWG0.865" (21.97mm)0.437" (11.10mm)Non-InsulatedCrimp-Brass--
1217070-1
CONN TERM RCPT 8-12AWG CRIMP
$0.39000
28,565 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A100865TR-ND
A100865CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)8-12 AWG0.720" (18.29mm)0.420" (10.67mm)Non-InsulatedCrimp-BrassTin-
61119-3
CONN TERM RCPT FLAG 20-24AWG
$0.35000
35,610 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A105485TR-ND
A105485CT-ND
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket), Flag0.058" (1.47mm)20-24 AWG-0.168" (4.27mm)Non-InsulatedCrimp-Beryllium CopperTin-
170002
CONN TERM PIN 14-20AWG CRIMP
$0.36000
16,974 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107169TR-ND
A107169CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveMale, Pin (Plug)0.157" (4.00mm)14-20 AWG0.669" (16.99mm)0.343" (8.70mm)Non-InsulatedCrimp-BrassTin-
42142-2
CONN TERM RCPT 14-18AWG CRIMP
$0.41000
35,345 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A29933TR-ND
A29933CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-18 AWG0.695" (17.65mm)0.344" (8.74mm)Non-InsulatedCrimp-Brass--
170003-4
CONN TERM RCPT 14-20AWG CRIMP
$0.39000
7,171 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107170TR-ND
A107170CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-20 AWG0.693" (17.60mm)0.252" (6.40mm)Non-InsulatedCrimp-BrassTin-
170003-5
CONN TERM RCPT 14-20AWG CRIMP
$0.40000
38,021 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A107171TR-ND
A107171CT-ND
Shur-Plug
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-20 AWG0.693" (17.60mm)0.252" (6.40mm)Non-InsulatedCrimp-BrassTin-
EBV18-4MB-Q
STRONGHOLD MALE BULLET DISCONNEC
$0.40000
18,717 - Immediate
9,075 - Factory
Panduit CorpPanduit Corp
1
298-16655-ND
StrongHold™
Bulk
ActiveMale, Pin (Plug)0.160" (4.06mm)16-22 AWG0.830" (21.08mm)0.330" (8.38mm)Non-Mating End InsulatedCrimp-BrassTinRed
170021-2
CONN TERM RCPT 14-20AWG CRIMP
$0.44000
11,076 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
A122981-ND
Shur-Plug
Bulk
ActiveFemale, Receptacle (Socket)0.140" (3.56mm)14-20 AWG0.709" (18.01mm)0.343" (8.70mm)Non-InsulatedCrimp-TinBrass-
19038-0007
CONN TERM RCPT 14-16AWG CRIMP
$0.50000
27,477 - Immediate
MolexMolex
1
WM18266-ND
InsulKrimp
Bulk
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)14-16 AWG1.000" (25.40mm)0.580" (14.73mm)Fully InsulatedCrimp-BrassTinBlue
0190390005
CONN TERM RCPT 18-22AWG CRIMP
$0.83000
15,039 - Immediate
MolexMolex
1
WM19682TR-ND
WM19682CT-ND
Avikrimp
Tape & Reel (TR)
Cut Tape (CT)
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)18-22 AWG1.020" (25.91mm)0.598" (15.20mm)Fully InsulatedCrimp-BrassTinRed
61291-1, 61260-1
CONN TERM RCPT 18-22AWG CRIMP
$0.57000
2,813 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1
61260-1-ND
-
Bulk
ActiveFemale, Receptacle (Socket)0.093" (2.36mm)18-22 AWG0.550" (13.97mm)0.255" (6.48mm)Non-InsulatedCrimp-Phosphor BronzeTin-
EBNF18-4FIB-Q
STRONGHOLD FEMALE BULLET DISCONN
$0.57000
2,283 - Immediate
6,725 - Factory
Panduit CorpPanduit Corp
1
298-16650-ND
StrongHold™
Bulk
ActiveFemale, Receptacle (Socket)0.150" (3.81mm)16-22 AWG0.990" (25.15mm)0.280" (7.11mm)Fully InsulatedCrimp-BrassTinRed
0190390005
CONN TERM RCPT 18-22AWG CRIMP
$0.62000
3,145 - Immediate
MolexMolex
1
WM13607-ND
Avikrimp
Bulk
ActiveFemale, Receptacle (Socket)0.180" (4.57mm)18-22 AWG1.020" (25.91mm)0.598" (15.20mm)Fully InsulatedCrimp-BrassTinRed
0190390002
CONN TERM RCPT 18-22AWG CRIMP
$0.64000
1,317 - Immediate
MolexMolex
1
WM4315-ND
Avikrimp
Bulk
ActiveFemale, Receptacle (Socket)0.156" (3.96mm)18-22 AWG1.015" (25.78mm)0.590" (15.00mm)Fully InsulatedCrimp-BrassTinRed
19034-0009
CONN TERM PIN 14-16AWG CRIMP
$0.68000
47,637 - Immediate
MolexMolex
1
WM18264-ND
InsulKrimp
Bulk
ActiveMale, Pin (Plug)0.156" (3.96mm)14-16 AWG0.890" (22.61mm)0.440" (11.18mm)Non-Mating End InsulatedCrimp-CopperTin-
01903x00xx
CONN TERM PIN 14-16AWG CRIMP
$0.75000
12,325 - Immediate
MolexMolex
1
WM13598-ND
Avikrimp
Bulk
ActiveMale, Pin (Plug)0.156" (3.96mm)14-16 AWG0.986" (25.04mm)0.440" (11.18mm)Non-Mating End InsulatedCrimp-CopperTinBlue
0191640009
CONN TERM PIN 18-22AWG CRIMP
$1.19000
11,084 - Immediate
MolexMolex
1
WM26382-ND
Perma-Seal
Bulk
ActiveMale, Pin (Plug)0.180" (4.57mm)18-22 AWG1.480" (37.59mm)0.420" (10.67mm)Fully Insulated Heat ShrinkCrimp-CopperTinRed
0191640010
CONN TERM PIN 18-22AWG CRIMP
$1.20000
1,235 - Immediate
MolexMolex
1
WM13795-ND
Perma-Seal
Bulk
ActiveMale, Pin (Plug)0.156" (3.96mm)18-22 AWG1.430" (36.32mm)0.360" (9.14mm)Fully Insulated Heat ShrinkCrimp-CopperTinRed
Showing
1 - 25
of 416

Terminals - Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.