Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Terminal Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Board Size
Material - Board
Features
Material Flammability Rating
TERM STRIP 6POS 0.5" SCREW
TERM STRIP 6POS 0.5" SCREW
$5.00968
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
2,400
Non-Stock
1811495-6-ND
-
Bulk
ActiveTerminal StripScrew Terminal60.500" (12.70mm)--3.839" L x 0.925" W x 0.744" H (97.52mm x 23.50mm x 18.90mm)-Quick Connect-
TERM STRIP 4POS 0.5" SCREW
TERM STRIP 4POS 0.5" SCREW
$4.12806
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
3,600
Non-Stock
1811494-4-ND
-
Bulk
ActiveTerminal StripScrew Terminal40.500" (12.70mm)--2.839" L x 0.925" W x 0.744" H (72.10mm x 23.50mm x 18.90mm)-Quick Connect-
TERM STRIP 9POS IDC
TERM STRIP 9POS IDC
Obsolete
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
-
Non-Stock
520845-1-ND
Mag-Mate
Bulk
ObsoleteTerminal StripIDC9-1-----
TERMINAL BOARD ASSY
TERMINAL BOARD ASSY
Active
0 - Immediate
TE Connectivity Aerospace, Defense and MarineTE Connectivity Aerospace, Defense and Marine
-
Non-Stock
447381-1-ND
*
Bulk
Active----------
Showing
1 - 4
of 4

Terminal Strips and Turret Boards


Products in the terminal strip and turret board family are interconnect products consisting of an array of solderable terminals or terminal posts mounted to a sheet of insulating material, most commonly used as a junction point between the inner workings of a device or system and the external wiring connected to it during the course of installation. Relatively simple and inexpensive to produce, they're often found in older equipment, though solderless terminal blocks are generally preferred for such tasks in modern applications.