Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
278 In Stock | 1 : $5.95000 Bulk | Bulk | Active | 2 | 3 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
299 In Stock | 1 : $7.67000 Bulk | Bulk | Active | 2 | 4 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
130 In Stock | 1 : $14.94000 Bulk | Bulk | Active | 2 | 8 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
188 In Stock | 1 : $18.16000 Bulk | Bulk | Active | 2 | 10 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
0 In Stock Check Lead Time | 1 : $22.18000 Bulk | Bulk | Active | 2 | 12 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
0 In Stock Check Lead Time | 1 : $4.03000 Bulk | Bulk | Active | 2 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
0 In Stock Check Lead Time | 1 : $9.94000 Bulk | Bulk | Active | 2 | 5 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
25 In Stock | 1 : $11.40000 Bulk | Bulk | Active | 2 | 6 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
9 In Stock | 1 : $13.31000 Bulk | Bulk | Active | 2 | 7 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
0 In Stock Check Lead Time | 1 : $16.83000 Bulk | Bulk | Active | 2 | 9 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
0 In Stock Check Lead Time | 25 : $19.66720 Bulk | Bulk | Active | 2 | 11 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green |