Wire to Board

Results: 2
Manufacturer
MolexPhoenix Contact
Series
COMBICON PTEurostyle 39357
Positions Per Level
23
Pitch
0.138" (3.50mm)0.197" (5.00mm)
Current
12 A18 A
Wire Gauge
12-26 AWG16-28 AWG
Wire Termination
ScrewScrew - Rising Cage Clamp
Features
-Interlocking (Side)
Color
BlackGreen
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1935174
1935174
TERM BLK 3POS SIDE ENTRY 5MM PCB
Phoenix Contact
55,919
In Stock
6,250
Factory
1 : $1.00000
Bulk
Bulk
Active
1
3
0.197" (5.00mm)
Horizontal with Board
18 A
300 V
12-26 AWG
Through Hole
Screw
Interlocking (Side)
Green
39357-0002
0393570002
TERM BLK 2POS SIDE ENT 3.5MM PCB
Molex
64,649
In Stock
1 : $1.50000
Bulk
Bulk
Active
1
2
0.138" (3.50mm)
Horizontal with Board
12 A
300 V
16-28 AWG
Through Hole
Screw - Rising Cage Clamp
-
Black
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.