Wire to Board

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
691214110003
TERM BLK 3POS SIDE ENT 3.5MM PCB
Würth Elektronik
9,508
In Stock
1 : $1.58000
Bulk
Bulk
Active
1
3
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-24 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
69121091000x
2.54 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
2,596
In Stock
1 : $2.05000
Bulk
Bulk
Active
1
3
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
691102710002
TERM BLK 2POS SIDE ENTRY 5MM PCB
Würth Elektronik
3,057
In Stock
1 : $0.98000
Box
Box
Active
1
2
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
14-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
691243110004
3.50 MM TERMINAL BLOCK, HORIZONT
Würth Elektronik
1,085
In Stock
1 : $3.06000
Bulk
Bulk
Active
1
4
0.138" (3.50mm)
Horizontal with Board
10 A
300 V
16-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 4

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.