Terminal Block Wire Ferrules

Results: 2
Manufacturer
American Electrical Inc.Panduit Corp
Series
-Pan-Term®
Size
14 AWG (2.50mm²)26-28 AWG
Length - Overall
10.50mm15.00mm
Length - Pin
6.00mm8.00mm
Color
BlueGray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
1161014
1161014
CONN FERRULE DIN 26-28AWG GRAY
American Electrical Inc.
63,950
In Stock
225
Factory
1 : $0.36000
Bag
-
Bag
Active
Single Wire
Insulated
DIN
26-28 AWG
10.50mm
6.00mm
Gray
FSD80-8-D
FSD80-8-D
CONN FERRULE DIN 14AWG BLUE
Panduit Corp
17,762
In Stock
1 : $0.58000
Bag
Bag
Active
Single Wire
Insulated
DIN
14 AWG (2.50mm²)
15.00mm
8.00mm
Blue
Showing
of 2

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.