Terminal Block Wire Ferrules

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Insulation
Style
Size
Length - Overall
Length - Pin
Color
216-263
216-263
FERRULE; SLEEVE FOR 1 MM / AWG 1
WAGO Corporation
27,556
In Stock
1 : $0.59000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
18 AWG (1.00mm²)
18.00mm
12.00mm
Red
216-266
216-266
FERRULE; SLEEVE FOR 2.5 MM / AWG
WAGO Corporation
7,057
In Stock
1 : $0.59000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
14 AWG (2.50mm²)
19.00mm
12.00mm
Blue
216-264
216-264
FERRULE; SLEEVE FOR 1.5 MM / AWG
WAGO Corporation
4,616
In Stock
1 : $0.59000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
16 AWG (1.50mm²)
18.00mm
12.00mm
Black
216-267
216-267
FERRULE; SLEEVE FOR 4 MM / AWG 1
WAGO Corporation
2,966
In Stock
1 : $0.59000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
12 AWG (4.00mm²)
20.00mm
12.00mm
Gray
216-208
216-208
FERRULE; SLEEVE FOR 6 MM / AWG 1
WAGO Corporation
10,550
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
Single Wire
Insulated
DIN
10 AWG (6.00mm²)
20.00mm
12.00mm
Yellow
216-108
216-108
FERRULE; SLEEVE FOR 6 MM / AWG 1
WAGO Corporation
36
In Stock
1 : $0.23000
Box
-
Box
Active
Single Wire
Non-Insulated
-
10 AWG (6.00mm²)
12.00mm
12.00mm
Silver (Non-Insulated)
Showing
of 6

Terminal Block Wire Ferrules


Terminal block wire ferrules are crimped attachment accessories designed to add color coding or labeling as well as gauge matching to conductors attached to terminal blocks. They are selected by pin length, wire gauge, overall length, color and insulation. Types include single wire with or without marker and two wire.