Interface Modules

Results: 3
Control Side Connection
D-Sub, FemaleD-Sub, Male
Positions / Poles
2537
Length
2.250" (57.15mm)4.011" (101.88mm)-
Width
2.720" (69.09mm)3.346" (84.99mm)-
Wire Gauge
12-30 AWG-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Operating Temperature
Length
Width
Wire Gauge
778676-01
778676-01
DIN-RAIL HORIZONTAL MOUNT 37-PIN
NI
10
In Stock
1 : $203.36000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
4.011" (101.88mm)
3.346" (84.99mm)
12-30 AWG
778676-01
778685-01
DIN-RAIL VERTICAL MOUNT 37-PIN S
NI
5
In Stock
1 : $355.88000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
-
-
-
781081-01
781081-01
25-PIN DSUB TO SCREW TERMINAL BL
NI
0
In Stock
Check Lead Time
1 : $241.49000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Male
Jackscrew Socket
25
-
-
-
2.250" (57.15mm)
2.720" (69.09mm)
-
Showing
of 3

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.