Interface Modules

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Operating Temperature
Length
Width
Wire Gauge
778676-01
778676-01
DIN-RAIL HORIZONTAL MOUNT 37-PIN
NI
26
In Stock
1 : $213.65000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
4.011" (101.88mm)
3.346" (84.99mm)
12-30 AWG
778673-01
778673-01
37-PIN DSUB TO SCREW TERMINAL BL
NI
15
In Stock
1 : $255.95000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
3.990" (101.35mm)
3.030" (76.96mm)
12-30 AWG
778672-01
778672-01
37-PIN DSUB TO SCREW TERMINAL BL
NI
2
In Stock
1 : $467.94000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
6.180" (156.97mm)
1.770" (44.96mm)
12-30 AWG
778676-01
778685-01
DIN-RAIL VERTICAL MOUNT 37-PIN S
NI
7
In Stock
1 : $362.57000
Box
Box
Active
Terminal Blocks - Screw Connection
D-Sub, Female
Jackscrew Socket
37
-
-
-
-
-
-
Showing
of 4

Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.