Headers, Plugs and Sockets

Results: 45
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23456789101112131415
Positions Per Level
23456789101112131415
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
12-26 AWG-
Wire Gauge or Range - mm²
0.13-3.31mm²-
Features
-Push Button Actuated, Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
45Results
Applied FiltersRemove All

Showing
of 45
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2350513-2
2350513-2
2POS TB HDR 90 DEG PITCH 5.0 & T
TE Connectivity AMP Connectors
7,104
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2351885-2
2351885-2
2POS TB HDR 180 DEG PITCH 5.0&TL
TE Connectivity AMP Connectors
4,889
In Stock
1 : $0.43000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)2210.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350513-3
2350513-3
3POS TB HDR 90 DEG PITCH 5.0 & T
TE Connectivity AMP Connectors
5,188
In Stock
1 : $0.64000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)3310.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2351885-4
2351885-4
4POS TB HDR 180 DEG PITCH 5.0&TL
TE Connectivity AMP Connectors
5,723
In Stock
1 : $0.80000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)4410.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350513-6
2350513-6
6POS TB HDR 90 DEG PITCH 5.0 & T
TE Connectivity AMP Connectors
2,655
In Stock
1 : $1.06000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)6610.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2351885-8
2351885-8
8POS TB HDR 180 DEG PITCH 5.0&TL
TE Connectivity AMP Connectors
1,949
In Stock
1 : $1.36000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)8810.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350397-2
2350397-2
2 POS SPRING TB PLUG PITCH 5.00
TE Connectivity AMP Connectors
39,565
In Stock
1 : $1.80000
Bulk
Bulk
ActivePlug, Female Sockets2210.197" (5.00mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)-16 A300 V12-26 AWG0.13-3.31mm²Green-40°C ~ 105°CTinPush Button Actuated, Retention Latches (Non-Wire Side)
1-2350513-0
1-2350513-0
10POS HEADER 90 DEG 5.00MM TA
TE Connectivity AMP Connectors
3,235
In Stock
1 : $2.03000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)101010.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350397-3
2350397-3
3 POS SPRING TB PLUG PITCH 5.00
TE Connectivity AMP Connectors
2,775
In Stock
1 : $2.03000
Bulk
Bulk
ActivePlug, Female Sockets3310.197" (5.00mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)-16 A300 V12-26 AWG0.13-3.31mm²Green-40°C ~ 105°CTinPush Button Actuated, Retention Latches (Non-Wire Side)
2350397-4
2350397-4
4 POS SPRING TB PLUG PITCH 5.00
TE Connectivity AMP Connectors
4,054
In Stock
1 : $3.45000
Bulk
Bulk
ActivePlug, Female Sockets4410.197" (5.00mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)-16 A300 V12-26 AWG0.13-3.31mm²Green-40°C ~ 105°CTinPush Button Actuated, Retention Latches (Non-Wire Side)
2351885-5
2351885-5
5POS TB HDR 180 DEG PITCH 5.0&TL
TE Connectivity AMP Connectors
2,349
In Stock
1 : $0.87000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)5510.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350513-5
2350513-5
5POS TB HDR 90 DEG PITCH 5.0 & T
TE Connectivity AMP Connectors
3,909
In Stock
1 : $1.13000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)5510.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350513-7
2350513-7
7POS HEADER 90 DEG 5.00MM TAI
TE Connectivity AMP Connectors
2,196
In Stock
1 : $1.30000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)7710.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2351885-9
2351885-9
9POS HEADER 180 DEG, 5.00MM, TAI
TE Connectivity AMP Connectors
2,856
In Stock
1 : $1.53000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)9910.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
1-2351885-0
1-2351885-0
10POS HEADER 180 DEG 5.00MM T
TE Connectivity AMP Connectors
2,851
In Stock
1 : $1.65000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)101010.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350513-8
2350513-8
8POS TB HDR 90 DEG PITCH 5.0 & T
TE Connectivity AMP Connectors
3,962
In Stock
1 : $1.69000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)8810.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
1-2351885-2
1-2351885-2
12POS HEADER 180 DEG 5.00MM T
TE Connectivity AMP Connectors
1,916
In Stock
1 : $1.98000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)121210.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
1-2350513-2
1-2350513-2
12POS HEADER 90 DEG 5.00MM TA
TE Connectivity AMP Connectors
1,360
In Stock
1 : $1.98000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)121210.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
1-2350513-5
1-2350513-5
15POS HEADER 90 DEG 5.00MM TA
TE Connectivity AMP Connectors
2,138
In Stock
1 : $2.38000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)151510.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
1-2351885-4
1-2351885-4
14POS HEADER 180 DEG 5.00MM T
TE Connectivity AMP Connectors
6,000
In Stock
1 : $2.85000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)141410.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350397-5
2350397-5
5 POS SPRING TB PLUG PITCH 5.00
TE Connectivity AMP Connectors
998
In Stock
1 : $2.88000
Bulk
Bulk
ActivePlug, Female Sockets5510.197" (5.00mm)-180°Screwless - Leg Spring, Push-In SpringFree Hanging (In-Line)-16 A300 V12-26 AWG0.13-3.31mm²Green-40°C ~ 105°CTinPush Button Actuated, Retention Latches (Non-Wire Side)
1-2351885-6
1-2351885-6
15POS TB HDR 180 DEG PITCH 5.0&T
TE Connectivity AMP Connectors
5,019
In Stock
1 : $3.24000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)161610.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2351885-7
2351885-7
7POS HEADER 180 DEG 5.00MM TA
TE Connectivity AMP Connectors
12,041
In Stock
1 : $1.30000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)7710.197" (5.00mm)Vertical-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
2350513-9
2350513-9
9POS HEADER 90 DEG, 5.00MM, TAIL
TE Connectivity AMP Connectors
2,175
In Stock
1 : $1.53000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)9910.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
1-2350513-1
1-2350513-1
11POS HEADER 90 DEG, 5.00MM, TAI
TE Connectivity AMP Connectors
671
In Stock
1 : $1.80000
Bulk
Bulk
ActiveHeader, Male Pins, Shrouded (4 Side)111110.197" (5.00mm)90°, Right Angle-SolderThrough Hole-16 A300 V--Green-40°C ~ 105°CTin-
Showing
of 45

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.