Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,742 In Stock | 1 : $3.63000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 4 | 1 | 0.200" (5.08mm) | - | 180° | Screw | Free Hanging (In-Line) | 12A | 630 V | 15 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Retention Latches (Non-Wire Side) | |||
2,244 In Stock 5,000 Factory | 1 : $3.90000 Bulk | Bulk | Active | Plug for Unshrouded Header | 6 | 6 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
9,804 In Stock | 1 : $1.41000 Bulk | Bulk | Active | Plug for Unshrouded Header | 2 | 2 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
3,632 In Stock | 1 : $1.94000 Bulk | Bulk | Active | Header, Male Pins, Unshrouded | 10 | 10 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 16 A | 300 V | - | - | Black | - | Tin | - | |||
103 In Stock | 1 : $3.32000 Bulk | Bulk | Active | Plug for Unshrouded Header | 5 | 5 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
242 In Stock | 1 : $5.03000 Bulk | Bulk | Active | Plug for Unshrouded Header | 8 | 8 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
63 In Stock | 1 : $4.40000 Bulk | Bulk | Active | Plug for Unshrouded Header | 7 | 7 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
95 In Stock | 1 : $3.93000 Bulk | Bulk | Active | Plug for Unshrouded Header | 9 | 9 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - | |||
0 In Stock Check Lead Time | 1 : $2.11000 Bulk | Bulk | Active | Plug for Unshrouded Header | 3 | 3 | 1 | 0.197" (5.00mm) | - | 90° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 10A | 630 V | 10 A | 300 V | 14-28 AWG | 0.2-2.5mm² | Green | - | Tin | - |