Headers, Plugs and Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2200325
TERM BLOCK HDR 4POS 5MM
Phoenix Contact
301
In Stock
1 : $5.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
15 A
300 V
-
-
Gray
-
-
-
2200326
TERM BLOCK HDR 4POS 5MM
Phoenix Contact
143
In Stock
1 : $5.76000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
15 A
300 V
-
-
Gray
-
-
-
2203903
TERM BLOCK HDR 4POS 5MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $6.42000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
-
-
-
-
Gray
-
-
-
Showing
of 3

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.