Headers, Plugs and Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1757035
1757035
TERM BLOCK PLUG 4POS 5.08MM
Phoenix Contact
7,372
In Stock
7,000
Factory
1 : $6.61000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
630 V
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
231-306/026-000
231-306/026-000
TERM BLOCK PLUG 6POS 5.08MM
WAGO Corporation
98
In Stock
1 : $16.08000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.200" (5.08mm)
-
180°
Screwless - Spring Cage, Tension Clamp
Free Hanging (In-Line)
16A
630 V
15 A
600 V
12-28 AWG
0.08-2.5mm²
Orange
-60°C ~ 85°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.