Headers, Plugs and Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
39502-1002
0395021002
TERM BLOCK HDR 2POS 3.50MM
Molex
19,464
In Stock
1 : $0.85000
Tray
Tray
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
-
8 A
300 V
-
-
Black
-40°C ~ 105°C
Tin
-
39500-0002
0395000002
TERM BLOCK PLUG 2POS 3.50MM
Molex
4,944
In Stock
1 : $1.44000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.138" (3.50mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
8 A
300 V
16-30 AWG
-
Black
-40°C ~ 115°C
Tin
-
39520-0002
0395200002
TERM BLOCK PLUG 2POS 5MM
Molex
2,987
In Stock
1 : $2.51000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
18 A
300 V
12-30 AWG
-
Black
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
691344510007
691344510007
TERM BLOCK PLUG 7POS 5.08MM
Würth Elektronik
0
In Stock
Check Lead Time
80 : $12.66950
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.200" (5.08mm)
-
90°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
15 A
300 V
12-24 AWG
0.21-3.31mm²
Green
-40°C ~ 105°C
-
Retention Latches (Non-Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.