Headers, Plugs and Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
20020008-H101B01LF
TERM BLOCK PLUG 10POS 5.08MM
Amphenol Anytek
2,168
In Stock
1 : $5.97000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Wire Side)
20020007-H101B01LF
TERM BLOCK PLUG 10POS 5.08MM
Amphenol Anytek
2,000
In Stock
1 : $6.02000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020038-H101B01LF
TERM BLOCK PLUG 10POS 5.08MM
Amphenol Anytek
659
In Stock
1 : $5.81000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
10 A
300 V
12-26 AWG
2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020006-H101B01LF
TERM BLOCK PLUG 10POS 5.08MM
Amphenol Anytek
0
In Stock
Check Lead Time
2,025 : $2.36044
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
12 A
300 V
12-24 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
20020013-H101B01LF
TERM BLOCK PLUG 10POS 5.08MM
Amphenol Anytek
0
In Stock
1 : $9.05000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
10 A
300 V
12-22 AWG
1-2.5mm²
Green
-40°C ~ 115°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.