Headers, Plugs and Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,538 In Stock | 1 : $4.80000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
860 In Stock 6,750 Factory | 1 : $5.45000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 630 V | 12 A | 300 V | - | - | Green | - | Tin | Mating and Mounting Flange | |||
629 In Stock | 1 : $11.13000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating Flange | |||
1,383 In Stock 11,250 Factory | 1 : $5.83000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 400 V | 10 A | 300 V | - | - | Green | - | Tin | Interlocking (Side) | |||
43 In Stock | 1 : $5.16000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 400 V | 15 A | 300 V | - | - | Black | - | Tin | Mating and Mounting Flange | |||
50 In Stock 50 Factory | 1 : $5.45000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | - | - | - | - | Black | - | Tin | Mating and Mounting Flange | |||
39 In Stock | 1 : $6.28000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 12 A | 300 V | - | - | Green | - | Gold | Mating and Mounting Flange | |||
10 In Stock | 1 : $12.81000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | - | Screw | Board Mount | 12A | 630 V | 10 A | 300 V | 12-30 AWG | 0.2-2.5mm² | Green | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : $1.73720 Bulk | Bulk | Active | Plug Housing for Male Pins | 3 | 3 | 1 | 0.200" (5.08mm) | - | 180° | - | Free Hanging (In-Line) | 12A | 630 V | 10 A | 300 V | 14-20 AWG | 0.5-2.5mm² | Green | - | - | Mating Flange | |||
0 In Stock Check Lead Time | 50 : $3.01320 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Gray | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : $3.47440 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 12A | 400 V | 12 A | 300 V | - | - | Gray | - | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : $3.73440 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 250 V | 15 A | 300 V | - | - | Beige | - | Tin | Interlocking (Side) | |||
0 In Stock 550 Factory Check Lead Time | 50 : $3.74600 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 630 V | - | - | - | - | Black | - | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 50 : $3.81700 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 3 | 3 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 12A | 250 V | - | - | - | - | Gray | - | Gold | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 50 : $5.27060 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 10A | 630 V | 12 A | 300 V | - | - | Green | - | Gold | - | |||
0 In Stock Check Lead Time | 50 : $12.01820 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 10A | 400 V | 12 A | 300 V | - | - | Green | - | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : $12.01820 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 6 | 3 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 10A | 400 V | 15 A | 300 V | - | - | Green | - | Tin | Mating Flange |