Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TERM BLOCK HDR 14POS VERT 5MM
OSTOP140000
TERM BLOCK HDR 14POS VERT 5MM
On Shore Technology Inc.
0
In Stock
101 : $0.98535
Bulk
Bulk
ActiveHeader, Male Pins, Unshrouded141410.197" (5.00mm)Vertical--Solder-300 V----Tin-
TERM BLOCK HDR 14POS VERT 5MM
OSTOP140200
TERM BLOCK HDR 14POS VERT 5MM
On Shore Technology Inc.
0
In Stock
71 : $1.42775
Bulk
Bulk
ActiveHeader, Male Pins, Unshrouded141410.197" (5.00mm)Vertical--Solder-300 V----Tin-
TERM BLOCK HDR 14POS VERT 5MM
OSTOP140100
TERM BLOCK HDR 14POS VERT 5MM
On Shore Technology Inc.
0
In Stock
71 : $1.42775
Bulk
Bulk
ActiveHeader, Male Pins, Unshrouded141410.197" (5.00mm)Vertical--Solder-300 V----Tin-
TERM BLOCK HDR 14POS 90DEG 5MM
OSTOP140F00
TERM BLOCK HDR 14POS 90DEG 5MM
On Shore Technology Inc.
0
In Stock
66 : $1.53455
Bulk
Bulk
ActiveHeader, Male Pins, Unshrouded141410.197" (5.00mm)90°, Right Angle--Solder-300 V----Tin-
Showing
1 - 4
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.