Headers, Plugs and Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1776511
1776511
TERM BLOCK HDR 3POS 5.08MM
Phoenix Contact
4,100
In Stock
1 : $4.85000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
15 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
COMBICON MSTBVA Series
1777086
TERM BLOCK HDR 3POS 5.08MM
Phoenix Contact
1,032
In Stock
7,000
Factory
1 : $5.51000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
630 V
12 A
300 V
-
-
Green
-
Tin
Mating and Mounting Flange
COMBICON MSTBVA Series
1863770
TERM BLOCK HDR 3POS 5.08MM
Phoenix Contact
39
In Stock
1 : $6.35000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Green
-
Gold
Mating and Mounting Flange
1914218
1914218
TERM BLOCK HDR 3POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
1 : $5.51000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
400 V
-
-
-
-
Black
-
Tin
Mating and Mounting Flange
MFG_17015XX.jpg
1767021
TERM BLOCK HDR 3POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $3.04680
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Gray
-
Tin
Mating and Mounting Flange
1921816
1920587
TERM BLOCK HDR 3POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $3.51300
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
12A
400 V
12 A
300 V
-
-
Gray
-
Tin
Mating and Mounting Flange
TERM BLOCK HDR 3POS 5.08MM
1948093
TERM BLOCK HDR 3POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $3.85960
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
3
3
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
12A
250 V
-
-
-
-
Gray
-
Gold
Mating and Mounting Flange
MFG_18008XX.JPG
1845646
TERM BLOCK HDR 6POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $12.15220
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
3
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
10A
400 V
12 A
300 V
-
-
Green
-
Tin
Mating Flange
1842364
1842377
TERM BLOCK HDR 6POS 5.08MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $12.15220
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
3
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
10A
400 V
15 A
300 V
-
-
Green
-
Tin
Mating Flange
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.