Headers, Plugs and Sockets

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1597370000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
2,248
In Stock
1 : $7.81000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1615790000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
104
In Stock
1 : $7.36000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639710000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
248
In Stock
1 : $5.34000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1638560000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
93
In Stock
1 : $6.42000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1606650000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
56
In Stock
1 : $7.68000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639480000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
85
In Stock
1 : $7.75000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1640170000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
95
In Stock
1 : $7.26000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1615680000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
1 : $7.81000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1638790000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
1 : $8.09000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1606530000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
174 : $3.86057
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Green
-50°C ~ 100°C
Tin
-
1639250000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
108 : $4.87315
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639940000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
108 : $4.87315
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639020000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
108 : $4.87315
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1687660000
TERM BLOCK PLUG 3POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
102 : $5.25480
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
Showing
of 14

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.