Headers, Plugs and Sockets

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1148710000
1148710000
TERM BLOCK HDR 5POS 5.08MM
Weidmüller
709
In Stock
240
Factory
1 : $4.98000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1627270000
1627270000
TERM BLOCK PLUG 5POS 5.08MM
Weidmüller
33
In Stock
132
Factory
1 : $9.65000
Bulk
Bulk
Active
Plug, Male Pins
5
5
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1838470000
1838470000
TERM BLOCK HDR 5POS 5.08MM
Weidmüller
92
In Stock
28
Alternate Stock
1 : $5.84000
Bulk
1 : $2.83000
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1837660000
1837660000
TERM BLOCK HDR 5POS 5.08MM
Weidmüller
48
In Stock
1 : $5.17000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1889310000
1828920000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
64
In Stock
1 : $19.69000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
100°C
Tin
Mating and Mounting Flange
1150120000
1150120000
TERM BLOCK HDR 5POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
48 : $3.59438
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1400100000
1400100000
TERM BLOCK HDR 5POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
48 : $3.59438
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Green
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1150380000
1150380000
TERM BLOCK HDR 5POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
48 : $3.87708
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1871060000
1149480000
TERM BLOCK HDR 5POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
48 : $3.87708
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
5
5
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1627090000
1627120000
TERM BLOCK PLUG 5POS 5.08MM
Weidmüller
0
In Stock
144
Factory
Check Lead Time
72 : $6.90931
Bulk
Bulk
Active
Plug, Male Pins
5
5
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1640100000
1601820000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
50 : $7.74340
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1889310000
1828800000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
32 : $15.58813
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
100°C
Tin
Mating and Mounting Flange
1889310000
1829040000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
32 : $17.89688
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
5
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
100°C
Tin
Mating and Mounting Flange, Solder Retention
Showing
of 13

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.