Headers, Plugs and Sockets

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1627320000
TERM BLOCK PLUG 10POS 5.08MM
Weidmüller
123
In Stock
1 : $25.49000
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1846080000
TERM BLOCK PLUG 10POS 5.08MM
Weidmüller
8
In Stock
15,543
Marketplace
1 : $25.99000
Bulk
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
DIN Rail/Channel
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-
Tin
-
1838290000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
56
In Stock
1 : $7.82000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1780260000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
34
In Stock
1 : $8.97000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1846190000
TERM BLOCK PLUG 10POS 5.08MM
Weidmüller
10
In Stock
1 : $27.57000
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
DIN Rail/Channel
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-
Tin
-
1155670000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
94
In Stock
1 : $6.65000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
24A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Interlocking (Side)
1838060000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
96
In Stock
1 : $7.78000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1775682001
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
1
In Stock
1 : $7.62000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1776002001
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
50 : $5.06820
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1774842001
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
50 : $5.06820
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1775082001
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
50 : $5.06820
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1780030000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
50 : $5.06820
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
1603280000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
50 : $5.28700
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
10
10
1
0.200" (5.08mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1605630000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
50 : $5.28700
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1627090000
TERM BLOCK PLUG 10POS 5.08MM
Weidmüller
0
In Stock
22
Marketplace
Check Lead Time
36 : $14.24778
Bulk
Bulk
Bulk
Active
Plug, Male Pins
10
10
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1115680000
TERM BLOCK HDR 10POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
30 : $6.40433
Tray
Tray
Active
Header, Male Pins, Shrouded (4 Side)
10
10
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
-
Showing
of 16

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.