Headers, Plugs and Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1838500000
TERM BLOCK HDR 8POS 5.08MM
Weidmüller
65
In Stock
1 : $9.61000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1627300000
TERM BLOCK PLUG 8POS 5.08MM
Weidmüller
58
In Stock
1 : $18.74000
Bulk
Bulk
Active
Plug, Male Pins
8
8
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
7789311010
TERM BLOCK HDR 16POS 5.08MM
Weidmüller
20
In Stock
1 : $16.26000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
11A
400 V
10 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1889310000
TERM BLOCK HDR 16POS 5.08MM
Weidmüller
18
In Stock
1 : $25.83000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
100°C
Tin
Mating and Mounting Flange
1889310000
TERM BLOCK HDR 16POS 5.08MM
Weidmüller
20
In Stock
1 : $28.10000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
100°C
Tin
Mating and Mounting Flange
1837690000
TERM BLOCK HDR 8POS 5.08MM
Weidmüller
12
In Stock
1 : $7.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
8
8
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1627090000
TERM BLOCK PLUG 8POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
42 : $11.42333
Bulk
Bulk
Active
Plug, Male Pins
8
8
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
21.5A
400 V
14 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
-
1889310000
TERM BLOCK HDR 16POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : $24.09500
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
100°C
Tin
Mating and Mounting Flange, Solder Retention
1889310000
TERM BLOCK HDR 16POS 5.08MM
Weidmüller
0
In Stock
Check Lead Time
20 : $24.09500
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
16
8
2
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
100°C
Tin
Mating and Mounting Flange, Solder Retention
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.