Headers, Plugs and Sockets

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
OSTTJ045153
OSTTJ045153
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
3,529
In Stock
1 : $3.93000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
OSTTS04515A
OSTTS04515A
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
2,338
In Stock
1 : $3.93000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
OSTTS04515B
OSTTS04515B
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
518
In Stock
1 : $4.11000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-24 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
-
TERM BLOCK HDR 4POS 5.08MM
OSTV7045150
TERM BLOCK HDR 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
86 : $0.95860
Bulk
Bulk
Active
Header, Female Sockets
4
4
1
0.200" (5.08mm)
Vertical
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
-
-
TERM BLOCK HDR 4POS 5.08MM
OSTV7045151
TERM BLOCK HDR 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
81 : $1.06815
Bulk
Bulk
Active
Header, Female Sockets
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
-
Solder
-
-
-
300 V
-
-
-
-30°C ~ 105°C
-
-
OSTTJ045103
OSTTJ045103
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
100 : $1.53110
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
300 V
15 A
300 V
12-24 AWG
0.34-2.5mm²
Black
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 4POS 5.08MM
OSTEZ045150
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
60 : $1.60750
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-22 AWG
-
-
-40°C ~ 115°C
-
-
TERM BLOCK PLUG 4POS 5.08MM
OSTVM045550
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
40 : $2.08025
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
-
20 A
300 V
12-22 AWG
0.34-2.5mm²
Green
-30°C ~ 105°C
-
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 4POS 5.08MM
OSTVM045551
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
40 : $2.08025
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
-
-
20 A
300 V
12-22 AWG
-
Green
-30°C ~ 105°C
Zinc
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 4POS 5.08MM
OSTHW045050
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
38 : $2.19053
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 4POS 5.08MM
OSTEM045150
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
35 : $2.30914
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screw
Free Hanging (In-Line)
-
-
-
300 V
12-22 AWG
-
-
-30°C ~ 105°C
-
-
TERM BLOCK PLUG 4POS 5.08MM
OSTHW045051
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
31 : $2.63645
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 4POS 5.08MM
OSTH404505B
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
35 : $2.70171
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.200" (5.08mm)
-
-
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
-
-
-
300 V
12-26 AWG
-
-
-30°C ~ 105°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 4POS 5.08MM
OSTVH045150
TERM BLOCK PLUG 4POS 5.08MM
On Shore Technology Inc.
0
In Stock
Check Lead Time
22 : $3.63045
Bulk
Bulk
Active
Plug, Female Sockets
4
4 (Mate), 8 (Input)
1 (Mate), 2 (Input)
0.200" (5.08mm)
-
180°
Screw
Free Hanging (In-Line)
-
-
20 A
300 V
12-24 AWG
-
Green
-30°C ~ 105°C
-
Retention Latches (Non-Wire Side)
Showing
of 14

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.