Headers, Plugs and Sockets

Results: 2
Series
TBP01R1-508TBP01R2-508
Header Orientation
90°, Right AngleVertical
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
TBP01R2-508-04BE
TBP01R2-508-04BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
1,894
In Stock
1 : $1.05000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
TBP01R1-508-04BE
TBP01R1-508-04BE
TERMINAL BLOCK, PLUGGABLE, 5.08,
CUI Devices
0
In Stock
Check Lead Time
1 : $0.99000
Bag
Bag
Active
Header, Male Pins, Shrouded (4 Side)
4
4
1
0.200" (5.08mm)
90°, Right Angle
-
Solder
Through Hole
20A
320 V
16 A
300 V
-
-
Blue
-40°C ~ 105°C
Tin
-
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.