Headers, Plugs and Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1290030000
1290110000
TERM BLOCK HDR 18POS 3.50MM
Weidmüller
0
In Stock
108
Marketplace
Check Lead Time
54 : $8.47426
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1359560000
1359650000
TERM BLOCK HDR 18POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
235 : $8.09489
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1359560000
1359540000
TERM BLOCK HDR 18POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
235 : $8.09489
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1290030000
1358990000
TERM BLOCK HDR 18POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
175 : $8.43520
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1290030000
1358820000
TERM BLOCK HDR 18POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
175 : $8.43520
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1290030000
1290480000
TERM BLOCK HDR 18POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
54 : $8.47426
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1359560000
1289720000
TERM BLOCK HDR 18POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
54 : $8.47426
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1359560000
1289330000
TERM BLOCK HDR 18POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
54 : $8.47426
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
18
9
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
1857551000
1357880000
TERM BLOCK HDR 36POS 3.50MM
Weidmüller
0
In Stock
Check Lead Time
20 : $22.68550
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side), Stacked
36
18, 18
2, 2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
7.9A
200 V
9.5 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
-
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.