Headers, Plugs and Sockets

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
GMSTB Series
TERM BLOCK PLUG 6POS 7.62MM
Phoenix Contact
20
In Stock
1 : $16.69000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1832455
TERM BLOCK PLUG 6POS 7.62MM
Phoenix Contact
18
In Stock
1 : $18.20000
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.300" (7.62mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1939662
TERM BLOCK PLUG 6POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $8.78720
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.300" (7.62mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
12A
1 kV
10 A
300 V
12-26 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
1828951
TERM BLOCK HDR 6POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $9.46980
Bulk
Bulk
Active
Header, Female Sockets
6
6
1
0.300" (7.62mm)
Vertical
-
Solder
Through Hole
12A
1 kV
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1734834
TERM BLOCK HDR 6POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $9.46980
Bulk
Bulk
Active
Header, Female Sockets
6
6
1
0.300" (7.62mm)
90°, Right Angle
-
Solder
Through Hole
12A
1 kV
10 A
300 V
-
-
Green
-
Tin
Retention Latches
1792371
TERM BLOCK PLUG 6POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $12.34020
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.300" (7.62mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
-
-
-
0.2-2.5mm²
Black
-
Tin
Retention Latches (Non-Wire Side)
1832565
TERM BLOCK PLUG 6POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $15.77120
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.300" (7.62mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Wire Side)
1806135
TERM BLOCK PLUG 6POS 7.62MM
Phoenix Contact
0
In Stock
Check Lead Time
50 : $21.76160
Bulk
Bulk
Active
Plug, Female Sockets
6
6
1
0.300" (7.62mm)
-
180°
Screw - Pressure Clip
Free Hanging (In-Line)
12A
1 kV
15 A
300 V
12-30 AWG
0.2-2.5mm²
Green
-
Tin
Retention Latches (Non-Wire Side)
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.