Din Rail, Channel

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
2102-5201
2102-5201
2-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
6,746
In Stock
1 : $4.60000
Bulk
Bulk
Active
Feed Through
-
2
1
5.2mm
IDC, Push In, Spring
32 A
800V
20 A
600V
12-18 AWG
0.75-4mm²
-
Gray
-
2102-1201
2102-1201
2-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
639
In Stock
1 : $6.25000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Gray
-
2102-5301
2102-5301
3-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
1,599
In Stock
1 : $5.42000
Box
Box
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
30 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Gray
-
2102-5204
2102-5204
2-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
529
In Stock
1 : $6.63000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Blue
-
2102-1207
2102-1207
2-CONDUCTOR GROUND TERMINAL BLOC
WAGO Corporation
157
In Stock
1 : $19.57000
Box
Box
Active
Ground, Earth
-
2
1
5.2mm
Push In, Spring
-
-
-
-
12-22 AWG
0.25-4mm²
-
Green, Yellow
-
2102-1204
2102-1204
2-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
194
In Stock
1 : $6.76000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Blue
-
2102-5207
2102-5207
2-CONDUCTOR GROUND TERMINAL BLOC
WAGO Corporation
100
In Stock
1 : $19.38000
Box
Box
Active
Ground, Earth
-
2
1
5.2mm
Push In, Spring
-
-
-
-
12-22 AWG
0.25-4mm²
-
Green, Yellow
-
2102-5307
2102-5307
3-CONDUCTOR GROUND TERMINAL BLOC
WAGO Corporation
68
In Stock
1 : $22.80000
Box
Box
Active
Ground, Earth
-
3
1
5.2mm
Push In, Spring
-
-
-
-
12-22 AWG
0.25-4mm²
-
Green, Yellow
-
2102-5304
2102-5304
3-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
29
In Stock
1 : $7.75000
Box
Box
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
30 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Blue
-
2102-1307
2102-1307
3-CONDUCTOR GROUND TERMINAL BLOC
WAGO Corporation
8
In Stock
1 : $22.96000
Box
Box
Active
Ground, Earth
-
3
1
5.2mm
Push In, Spring
-
-
-
-
12-22 AWG
0.25-4mm²
-
Green, Yellow
-
2102-1301
2102-1301
3-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
2
In Stock
1 : $8.01000
Box
Box
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
30 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Gray
-
2102-1304
2102-1304
3-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
24
In Stock
1 : $7.72000
Box
Box
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
30 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Blue
-
2104-1201
2104-1201
2-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
0
In Stock
Check Lead Time
1 : $11.19000
Box
Box
Active
Feed Through
-
2
1
6.2mm
Push In, Spring
40 A
800V
30 A
600V
10-20 AWG
0.5-6mm²
-
Gray
-
Showing
of 13

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.