Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : $22.33000 Box | Box | Active | Feed Through | - | 2 | 1 | 18.2mm | Bolt and Nut | 101 A | 1000V | - | 3-20 AWG | 25mm² | - | Beige | - | |||
98 In Stock | 1 : $13.69000 Box | Box | Active | Feed Through | - | 2 | 1 | 13.2mm | Bolt and Nut | 46 A | 800V | - | 8-22 AWG | 6mm² | - | Beige | - | |||
24 In Stock | 1 : $16.47000 Box | Box Box | Active | Disconnect | Switch, Lever | 2 | 1 | 11.2mm | Bolt and Nut | 41 A | 800V | - | 10-26 AWG | 6mm² | - | Beige | - | |||
0 In Stock | 1 : $16.74000 Box | Box Box | Active | Disconnect | Switch, Lever | 2 | 1 | 11.2mm | Bolt and Nut | 41 A | 800V | - | 10-26 AWG | 6mm² | - | Beige | - | |||
1 In Stock | 1 : $22.43000 Box | Box | Active | Feed Through | - | 2 | 1 | 18.2mm | Bolt and Nut | 101 A | 1000V | - | 3-20 AWG | 25mm² | - | Beige | - | |||
0 In Stock | 100 : $8.72170 Box | Box | Active | Feed Through | - | 2 | 1 | 10.2mm | Bolt and Nut | 35 A | 800V | - | 10-22 AWG | 4mm² | - | Beige | - | |||
0 In Stock | 100 : $9.45240 Box | Box | Active | Feed Through | - | 2 | 1 | 11.2mm | Bolt and Nut | 41 A | 800V | - | 10-26 AWG | 6mm² | - | Beige | - | |||
0 In Stock | 100 : $9.67160 Box | Box | Active | Feed Through | - | 2 | 1 | 11.2mm | Bolt and Nut | 41 A | 800V | - | 10-26 AWG | 6mm² | - | Beige | - | |||
0 In Stock | 50 : $11.67380 Box | Box | Active | Feed Through | - | 2 | 1 | 10.2mm | Bolt and Nut | 35 A | 800V | - | 10-22 AWG | 4mm² | - | Beige | - | |||
0 In Stock | 50 : $12.27840 Box | Box | Active | Feed Through | - | 2 | 1 | 13.2mm | Bolt and Nut | 46 A | 800V | - | 8-22 AWG | 6mm² | - | Beige | - | |||
0 In Stock | 50 : $18.98980 Box | Box | Active | Feed Through | - | 2 | 1 | 18.2mm | Bolt and Nut | 101 A | 1000V | - | 3-20 AWG | 25mm² | - | Beige | - | |||
0 In Stock | 50 : $18.98980 Box | Box | Active | Feed Through | - | 2 | 1 | 18.2mm | Bolt and Nut | 101 A | 1000V | - | 3-20 AWG | 25mm² | - | Beige | - |