Din Rail, Channel

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
DIN TERM BLK, SCREW, FUSE 5X20MM
DIN TERM BLK, SCREW, FUSE 5X20MM
Altech Corporation
0
In Stock
100
Factory
Check Lead Time
100 : $9.91160
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
6.3 A
800V
10 A
600V
10-22 AWG
0.2-4mm²
LED Indicator
Black
5mm x 20mm, 5mm x 25mm
DIN TERM BLK, SCREW, FUSE 5X20MM
DIN TERM BLK, SCREW, FUSE 5X20MM
Altech Corporation
0
In Stock
Check Lead Time
100 : $9.91160
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
6.3 A
800V
10 A
600V
10-22 AWG
0.2-4mm²
LED Indicator
Blue
5mm x 20mm, 5mm x 25mm
DIN TERM BLK, SCREW, FUSE 5X20MM
DIN TERM BLK, SCREW, FUSE 5X20MM
Altech Corporation
0
In Stock
200
Factory
Check Lead Time
100 : $9.91160
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
6.3 A
800V
10 A
600V
10-22 AWG
0.2-4mm²
LED Indicator
Blue
5mm x 20mm, 5mm x 25mm
DIN TERM BLK, SCREW, FUSE 5X20MM
DIN TERM BLK, SCREW, FUSE 5X20MM
Altech Corporation
0
In Stock
Check Lead Time
100 : $9.91160
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.0mm
Screw
6.3 A
800V
10 A
600V
10-22 AWG
0.2-4mm²
LED Indicator
Black
5mm x 20mm, 5mm x 25mm
Showing
of 4

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.