Din Rail, Channel
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,128 In Stock 95,500 Factory | 1 : $1.49000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
7,070 In Stock | 1 : $5.53000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.2mm | Screw | 24 A | 500V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
15,325 In Stock | 1 : $5.66000 Box | Box | Active | Feed Through | - | 4 | 2 | 6.2mm | Screw | 30 A | 800V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
4,275 In Stock 38,450 Factory | 1 : $7.77000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.14-6mm² | - | Green, Yellow | - | |||
4,375 In Stock | 1 : $9.47000 Box | Box | Active | Feed Through | - | 6 | 3 | 5.2mm | Screw | 20 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
1,722 In Stock 3,000 Factory | 1 : $8.12000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.2mm | Screw | 24 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - |