Din Rail, Channel

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
2102-5204
2102-5204
2-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
529
In Stock
1 : $6.63000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Blue
-
2102-5305
2102-5305
3-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
58
In Stock
1 : $8.17000
Box
Box
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
30 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Black
-
2102-5303
2102-5303
3-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
23
In Stock
1 : $8.17000
Box
Box
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
30 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Red
-
2102-5302
2102-5302
3-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
18
In Stock
1 : $8.17000
Box
Box
Active
Feed Through
-
3
1
5.2mm
Push In, Spring
30 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Orange
-
Showing
of 4

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.