Din Rail, Channel

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
2202-1401
2202-1401
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
6,820
In Stock
1 : $5.11000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Gray
-
2202-1407
2202-1407
4-CONDUCTOR GROUND TERMINAL BLOC
WAGO Corporation
465
In Stock
1 : $20.95000
Bulk
Bulk
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-18 AWG
0.75-4mm²
-
Green, Yellow
-
2202-1404
2202-1404
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
569
In Stock
1 : $8.25000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Blue
-
2202-1405
2202-1405
4-CONDUCTOR THROUGH TERMINAL BLO
WAGO Corporation
149
In Stock
1 : $8.71000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
32 A
800V
20 A
600V
12-22 AWG
0.25-4mm²
-
Black
-
Showing
of 4

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.