Din Rail, Channel

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
2002-1681
2-CONDUCTOR FUSE TERMINAL BLOCK;
WAGO Corporation
940
In Stock
1 : $18.65000
Bulk
Bulk
Active
Disconnect
Fuse
2
1
5.2mm
Push In, Spring
10 A
400V
10 A
300V
12-18 AWG
0.75-4mm²
-
Gray
-
3211870
PT 6-HESILED 250 (6 3X32)
Phoenix Contact
83
In Stock
1,750
Factory
1 : $28.63000
Bulk
Bulk
Active
Disconnect
Fuse, Lever
2
1
8.2mm
Push In
10 A
250V
5 A
600V
8-20 AWG
0.5-10mm²
Diode
Black
6.3mm x 32mm
Showing
of 2

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.