Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1702610
TERM BLK 2POS SIDE ENT 2.5MM PCB
$1.06480
5,250 - Immediate
Phoenix ContactPhoenix Contact
250
277-13704-ND
COMBICON PTQ
Tape & Reel (TR)
Active120.098" (2.50mm)Horizontal with Board2 A150 V24 AWGThrough HoleScrewless - IDC-Black
1703375
TERM BLK 2POS SIDE ENT 2.5MM PCB
$1.01000
463 - Immediate
Phoenix ContactPhoenix Contact
1
277-1703375TR-ND
277-1703375CT-ND
277-1703375DKR-ND
COMBICON PTQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120.098" (2.50mm)Horizontal with Board2 A150 V24 AWGThrough HoleScrewless - IDC-Black
Showing
1 - 2
of 2

Terminal Blocks - Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.