Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
MFG_CP8L32
DIN TERM BLK PUSH-IN 8X4 CONN
$28.45000
40 - Immediate
430 - Factory
Altech CorporationAltech Corporation
1
1920-CP8L32-ND
CP
Bulk
ActiveMarshalling ConnectorDIN Rail3286.0mmPush In, Spring8 A250 V10 A300 V14-24 AWG0.2-1.5mm²-Gray
MFG_CP8L32
DIN TERM BLK PUSH-IN 1X32 CONN
$38.24000
38 - Immediate
50 - Factory
Altech CorporationAltech Corporation
1
1920-CP8L32(I.S)-ND
CP
Bulk
ActiveMarshalling ConnectorDIN Rail3286.0mmPush In, Spring8 A250 V10 A300 V14-24 AWG0.2-1.5mm²-Gray
MFG_CP8L32
DIN TERM BLK PUSH-IN 2X16 CONN
$38.24000
0 - Immediate
Altech CorporationAltech Corporation
1
1920-CP8L32(I.S)H-ND
CP
Bulk
ActiveMarshalling ConnectorDIN Rail3286.0mmPush In, Spring8 A250 V10 A300 V14-24 AWG0.2-1.5mm²-Gray
Showing
1 - 3
of 3

Terminal Blocks - Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.