Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Poles
Line Side Connections Per Pole
Load Side Connections Per Pole
Line Side Connection Type
Load Side Connection Type
Line Side Wire/Stud Size
Load Side Wire/Stud Size
Voltage - Rated
Current Rating (Amps)
2315256
PWR DISTRIB BLOCK 2POS 15A 250V
$31.32000
354 - Immediate
Phoenix ContactPhoenix Contact
1
277-2005-ND
VARIOFACE, VIP
Box
ActivePower Distribution Block228Screw ConnectionTerminal Blocks10-24 AWG12-24 AWG250 V15 A
2315269
PWR DISTRIB BLOCK 2POS 15A 250V
$61.29000
90 - Immediate
Phoenix ContactPhoenix Contact
1
277-2006-ND
VARIOFACE, VIP
Box
ActivePower Distribution Block2212Screw ConnectionTerminal Blocks10-24 AWG12-24 AWG250 V15 A
2315272
PWR DISTRIB BLOCK 2POS 15A 250V
$76.80000
29 - Immediate
Phoenix ContactPhoenix Contact
1
277-2007-ND
VARIOFACE, VIP
Box
ActivePower Distribution Block2216Screw ConnectionTerminal Blocks10-24 AWG12-24 AWG250 V15 A
290379x
POWER DISTRIBUTION BLOCK 2POS
$64.86000
7 - Immediate
Phoenix ContactPhoenix Contact
1
277-17327-ND
VARIOFACE, VIP
Bulk
ActivePower Distribution Block228Terminal BlocksTerminal Blocks10-24 AWG14-26 AWG--
2903717
PWR DISTRIB BLOCK 2POS 15A 250V
$91.95000
23 - Immediate
91 - Factory
Phoenix ContactPhoenix Contact
1
277-14851-ND
VARIOFACE, VIP
Bulk
ActivePower Distribution Block2224Screw ConnectionTerminal Blocks10-24 AWG12-24 AWG250 V15 A
2903800
POWER DISTRIBUTION BLOCK 2POS
$114.17000
0 - Immediate
Phoenix ContactPhoenix Contact
1
277-16821-ND
VARIOFACE, VIP
Bulk
ActivePower Distribution Block2224Terminal BlocksTerminal Blocks10-24 AWG14-26 AWG--
290379x
POWER DISTRIBUTION BLOCK 2POS
$74.64000
0 - Immediate
Phoenix ContactPhoenix Contact
1
277-16820-ND
VARIOFACE, VIP
Bulk
ActivePower Distribution Block2212Terminal BlocksTerminal Blocks10-24 AWG14-26 AWG--
2903799
POWER DISTRIBUTION BLOCK 2POS
$83.83000
0 - Immediate
Phoenix ContactPhoenix Contact
1
Non-Stock
2903799-ND
VARIOFACE, VIP
Bulk
ActivePower Distribution Block2216Terminal BlocksTerminal Blocks10-24 AWG14-26 AWG--
Showing
1 - 8
of 8

Terminal Blocks - Power Distribution


Power distribution terminal blocks are used for branching a single source of power to multiple circuits via push-in, screw connection, threaded stud or quick connect poles. Power distribution terminal blocks are differentiated by the number of poles, connections per pole, stud size, and voltage and current ratings.