Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Operating Temperature
Length
Width
Wire Gauge
778673-01
37-PIN DSUB TO SCREW TERMINAL BL
$221.62000
11 - Immediate
NINI
1
2770-778673-01-ND
S
Box
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket37---3.990" (101.35mm)3.030" (76.96mm)12-30 AWG
778672-01
37-PIN DSUB TO SCREW TERMINAL BL
$354.31000
2 - Immediate
NINI
1
2770-778672-01-ND
S
Box
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket37---6.180" (156.97mm)1.770" (44.96mm)12-30 AWG
Showing
1 - 2
of 2

Terminal Blocks - Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.