Interface Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Process Side Connection | Control Side Connection | Control Side Cable Retainer | Positions / Poles | Features | Voltage - Rated | Current Rating (Per Contact) | Operating Temperature | Length | Width | Wire Gauge |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 11 | Relay Socket | 250V | 10 A | - | 2.750" (69.85mm) | 3.000" (76.20mm) | 12-22 AWG | |||
0 In Stock | Active | Bulk | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 14 | Relay Socket | 150V | 5 A | - | 2.500" (63.50mm) | 2.800" (71.12mm) | 14-22 AWG | |||
0 In Stock | Active | Bulk | Active | Terminal Blocks - Screw Connection | - | - | 11 | - | 150V | 10 A | - | - | - | 12-22 AWG | |||
0 In Stock | Active | Bulk | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 14 | Relay Socket | 150V | 5 A | - | 2.500" (63.50mm) | 2.800" (71.12mm) | 14-22 AWG | |||
0 In Stock | Active | Bulk | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 16 | Relay Socket | 150V | 5 A | 105°C | 1.500" (38.10mm) | 3.000" (76.20mm) | 14-22 AWG | |||
0 In Stock | Active | Bulk | Active | Terminal Blocks - Screw Connection | Terminal Blocks - Screw Connection | - | 4 | Relay Socket | 150V | - | 105°C | 1.500" (38.10mm) | 3.000" (76.20mm) | 14-22 AWG | |||
0 In Stock | Active | Bulk | Active | Terminal Blocks - Screw Connection | Card Edge | Latches | 22 | - | - | - | 120°C | 5.000" (127.00mm) | 3.000" (76.20mm) | 14-22 AWG |