Showing
1 - 25
of 251
Part Status
Process Side Connection
Control Side Connection
Control Side Cable Retainer
Positions / Poles
Features
Voltage - Rated
Current Rating (Per Contact)
Operating Temperature
Length
Width
Wire Gauge
1428110000
RS SD44M HD UNC4.40 S
$107.93000
WeidmüllerWeidmüller
1
281-4459-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket44-125VAC, 175VDC1 A-25°C ~ 50°C3.740" (95.00mm)2.756" (70.00mm)12-26 AWG
8155580000
INTERFACE MODULE HDR 40POS
$111.72000
WeidmüllerWeidmüller
1
281-4974-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches40-60VAC, 75VDC1 A0°C ~ 55°C4.764" (121.01mm)1.772" (45.00mm)-
8155570000
INTERFACE MODULE HDR 50POS
$125.70000
WeidmüllerWeidmüller
1
281-4973-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches50-60VAC, 75VDC1 A0°C ~ 55°C5.945" (151.00mm)1.772" (45.00mm)-
910638
INTERFACE MOD DSUB MALE 9POS
$73.91000
WeidmüllerWeidmüller
1
281-910638-ND
RD
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket, 4-40 Mating Thread9Component Area150V1.5 A-25°C ~ 50°C1.570" (39.88mm)2.756" (70.00mm)12-26 AWG
1428150000
RS SD44F HD UNC4.40 S
$107.93000
WeidmüllerWeidmüller
1
281-4460-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket44-125VAC, 175VDC1 A-25°C ~ 50°C3.740" (95.00mm)2.756" (70.00mm)12-26 AWG
8155620000
INTERFACE MOD DSUB FMALE 25POS
$111.72000
WeidmüllerWeidmüller
1
281-4975-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket, 4-40 Mating Thread25-125VAC, 150VDC1.5 A0°C ~ 55°C3.386" (86.00mm)1.772" (45.00mm)-
8155660000
INTERFACE MOD D-SUB MALE 37POS
$131.81000
WeidmüllerWeidmüller
1
281-6059-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket, 4-40 Mating Thread37-125VAC, 150VDC1.5 A0°C ~ 55°C4.567" (116.00mm)1.772" (45.00mm)-
LEVER - ASK 1 W/O LED HOLE
LEVER - ASK 1 W/O LED HOLE
$2.41000
WeidmüllerWeidmüller
1
2012920000-ND
*
Bulk
Active-----------
INTERFACE MODULE HDR 14POS
INTERFACE MODULE HDR 14POS
$62.97000
WeidmüllerWeidmüller
1
8258980000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches14-60VAC, 75VDC1 A0°C ~ 55°C2.205" (56.00mm)1.772" (45.00mm)-
INTERFACE MOD HDR 10POS 16-26AWG
INTERFACE MOD HDR 10POS 16-26AWG
$65.89000
WeidmüllerWeidmüller
1
8537190000-ND
RS
Bulk
ActiveTerminal Blocks - Spring ConnectionRectangular, MaleLatches10-60VAC, 75VDC1 A0°C ~ 55°C1.969" (50.01mm)3.425" (87.00mm)16-26 AWG
INTERFACE MOD DSUB FMALE 9POS
INTERFACE MOD DSUB FMALE 9POS
$73.91000
WeidmüllerWeidmüller
1
281-910641-ND
RD
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket, 4-40 Mating Thread9Component Area150V1.5 A-25°C ~ 50°C1.570" (39.88mm)2.756" (70.00mm)12-26 AWG
INTERFACE MOD D-SUB FEMALE 9POS
INTERFACE MOD D-SUB FEMALE 9POS
$75.04000
WeidmüllerWeidmüller
1
8216480000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket, 4-40 Mating Thread9-125VAC, 150VDC1.5 A0°C ~ 55°C1.969" (50.01mm)1.772" (45.00mm)-
INTERFACE MOD D-SUB MALE 9POS
INTERFACE MOD D-SUB MALE 9POS
$75.04000
WeidmüllerWeidmüller
1
8259010000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket, 4-40 Mating Thread9-125VAC, 150VDC1.5 A0°C ~ 55°C1.969" (50.01mm)1.772" (45.00mm)-
INTERFACE MOD HDR 10POS 16-26AWG
INTERFACE MOD HDR 10POS 16-26AWG
$77.88000
WeidmüllerWeidmüller
1
8012850000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches10-60VAC, 75VDC1 A0°C ~ 55°C1.575" (40.01mm)3.425" (87.00mm)16-26 AWG
INTERFACE MOD DSUB MALE 9POS
INTERFACE MOD DSUB MALE 9POS
$77.96000
WeidmüllerWeidmüller
1
8537260000-ND
RS
Bulk
ActiveTerminal Blocks - Spring ConnectionD-Sub, MaleJackscrew Socket, 4-40 Mating Thread9-125VAC, 150VDC1.5 A0°C ~ 55°C1.772" (45.00mm)3.425" (87.00mm)14-24 AWG
INTERFACE MOD HDR 14POS 16-26AWG
INTERFACE MOD HDR 14POS 16-26AWG
$81.59000
WeidmüllerWeidmüller
1
8537200000-ND
RS
Bulk
ActiveTerminal Blocks - Spring ConnectionRectangular, MaleLatches14-60VAC, 75VDC1 A0°C ~ 55°C1.969" (50.01mm)3.425" (87.00mm)16-26 AWG
INTERFACE MODULE HDR 10POS
INTERFACE MODULE HDR 10POS
$82.07000
WeidmüllerWeidmüller
1
8155610000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches10-60VAC, 75VDC1 A0°C ~ 55°C1.929" (49.00mm)1.772" (45.00mm)-
INTERFACE MOD HDR 14POS 16-26AWG
INTERFACE MOD HDR 14POS 16-26AWG
$82.32000
WeidmüllerWeidmüller
1
8012860000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches14-60VAC, 75VDC1 A0°C ~ 55°C1.772" (45.00mm)3.425" (87.00mm)16-26 AWG
INTERFACE MOD DSUB FMALE 9POS
INTERFACE MOD DSUB FMALE 9POS
$84.69000
WeidmüllerWeidmüller
1
8537320000-ND
RS
Bulk
ActiveTerminal Blocks - Spring ConnectionD-Sub, FemaleJackscrew Socket, 4-40 Mating Thread9-125VAC, 150VDC1.5 A0°C ~ 55°C1.772" (45.00mm)3.425" (87.00mm)14-24 AWG
INTERFACE MODULE HDR 20POS
INTERFACE MODULE HDR 20POS
$86.16000
WeidmüllerWeidmüller
1
8155600000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches20-60VAC, 75VDC1 A0°C ~ 55°C2.795" (71.00mm)1.772" (45.00mm)-
INTERFACE MOD DSUB FMALE 15POS
INTERFACE MOD DSUB FMALE 15POS
$89.58000
WeidmüllerWeidmüller
1
8209730000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket, 4-40 Mating Thread15-125VAC, 150VDC1.5 A0°C ~ 55°C2.402" (61.00mm)1.772" (45.00mm)-
INTERFACE MOD D-SUB MALE 15POS
INTERFACE MOD D-SUB MALE 15POS
$89.58000
WeidmüllerWeidmüller
1
8233350000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, MaleJackscrew Socket, 4-40 Mating Thread15-125VAC, 150VDC1.5 A0°C ~ 55°C2.402" (61.00mm)1.772" (45.00mm)-
INTERFACE MOD HDR 16POS 16-26AWG
INTERFACE MOD HDR 16POS 16-26AWG
$89.84000
WeidmüllerWeidmüller
1
8012870000-ND
RS
Bulk
ActiveTerminal Blocks - Screw ConnectionRectangular, MaleLatches16-60VAC, 75VDC1 A0°C ~ 55°C1.969" (50.01mm)3.425" (87.00mm)16-26 AWG
INTERFACE MOD HDR 20POS 16-26AWG
INTERFACE MOD HDR 20POS 16-26AWG
$91.40000
WeidmüllerWeidmüller
1
8537110000-ND
RS
Bulk
ActiveTerminal Blocks - Spring ConnectionRectangular, MaleLatches20-60VAC, 75VDC1 A0°C ~ 55°C2.559" (65.00mm)3.425" (87.00mm)16-26 AWG
INTERFACE MOD DSUB FMALE 25POS
INTERFACE MOD DSUB FMALE 25POS
$94.42000
WeidmüllerWeidmüller
1
281-910645-ND
RD
Bulk
ActiveTerminal Blocks - Screw ConnectionD-Sub, FemaleJackscrew Socket, 4-40 Mating Thread25Component Area150V1.5 A-25°C ~ 50°C3.350" (85.09mm)2.756" (70.00mm)12-26 AWG
Showing
1 - 25
of 251

Terminal Blocks - Interface Modules


Terminal block interface modules are devices used to connect I/O cards and equipment together. They are typically found in industrial applications. The modules consist of a control and process connector or terminal block and typically another device such as a circuit breaker, fuse, led, etc. on a single rail mounted circuit board. Connection types include: D-sub, RJ45, rectangular, card edge, and more.