Showing
1 - 25
of 5,909
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1513830000
PLUG (TERMINAL), PUSH IN, 2.5 MM
$3.21000
300 - Immediate
WeidmüllerWeidmüller
1
281-1513830000-ND
A
Box
ActivePlug, Female Sockets111--180°Screwless - Push-In SpringFree Hanging (In-Line)24A800 V20 A600 V12-28 AWG0.5-2.5mm²Beige-60°C ~ 130°C-Interlocking (Side)
2540490000
PLUG (TERMINAL), PUSH IN, 4 MM,
$10.43000
75 - Immediate
WeidmüllerWeidmüller
1
281-2540490000-ND
A
Box
ActivePlug, Female Sockets441--180°Screwless - Push-In SpringFree Hanging (In-Line)32A690 V30 A600 V10-26 AWG0.5-4mm²Beige-60°C ~ 130°C-Interlocking (Side)
1513770000
PLUG (TERMINAL), PUSH IN, 2.5 MM
$15.89000
0 - Immediate
WeidmüllerWeidmüller
1
281-1513770000-ND
A
Box
ActivePlug, Female Sockets10101--180°Screwless - Push-In SpringFree Hanging (In-Line)24A800 V20 A600 V12-28 AWG0.5-2.5mm²Beige-60°C ~ 130°C-Interlocking (Side)
PCB PLUG-IN CONNECTOR (BOARD CON
PCB PLUG-IN CONNECTOR (BOARD CON
$19.48000
48 - Immediate
WeidmüllerWeidmüller
1
281-2474130000-ND
Omnimate Power HP
Box
ActiveHeader, Blade Pins, Shrouded (4 Side)8810.300" (7.62mm)90°, Right Angle-SolderThrough Hole57A1 kV40.5 A300 V--Black-50°C ~ 130°CTinLatch Holder
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$0.73000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R12-500-02BE-ND
TBP04R12-500
Box
ActiveHeader, Male Pins, Shrouded (4 Side)2210.197" (5.00mm)90°, Right Angle-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$0.73000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R3-500-02BE-ND
TBP04R3-500
Box
ActiveHeader, Male Pins, Shrouded (2 Side)2210.197" (5.00mm)Vertical-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$0.73000
5,600 - Immediate
CUI DevicesCUI Devices
1
2223-TBP03R1-350-02BE-ND
TBP03R1-350
Box
ActiveHeader, Male Pins, Shrouded (4 Side)2210.138" (3.50mm)90°, Right Angle-SolderThrough Hole7A250 V8 A300 V--Blue-40°C ~ 105°CTinNotch Guide
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$0.73000
2,400 - Immediate
CUI DevicesCUI Devices
1
2223-TBP03R2-350-02BE-ND
TBP03R2-350
Box
ActiveHeader, Male Pins, Shrouded (4 Side)2210.138" (3.50mm)Vertical-SolderThrough Hole7A250 V8 A300 V--Blue-40°C ~ 105°CTinNotch Guide
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$0.73000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R2-500-02BE-ND
TBP04R2-500
Box
ActiveHeader, Male Pins, Shrouded (4 Side)2210.197" (5.00mm)Vertical-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$0.73000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R1-500-02BE-ND
TBP04R1-500
Box
ActiveHeader, Male Pins, Shrouded (2 Side)2210.197" (5.00mm)90°, Right Angle-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$0.82000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP05R2-762-02BE-ND
TBP05R2-762
Box
ActiveHeader, Male Pins, Shrouded (4 Side)2210.300" (7.62mm)Vertical-SolderThrough Hole10A630 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$0.82000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP05R1-762-02BE-ND
TBP05R1-762
Box
ActiveHeader, Male Pins, Shrouded (4 Side)2210.300" (7.62mm)90°, Right Angle-SolderThrough Hole10A630 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$1.06000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R1-500-04BE-ND
TBP04R1-500
Box
ActiveHeader, Male Pins, Shrouded (2 Side)4410.197" (5.00mm)90°, Right Angle-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$1.06000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R3-500-04BE-ND
TBP04R3-500
Box
ActiveHeader, Male Pins, Shrouded (2 Side)4410.197" (5.00mm)Vertical-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$1.06000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R2-500-04BE-ND
TBP04R2-500
Box
ActiveHeader, Male Pins, Shrouded (4 Side)4410.197" (5.00mm)Vertical-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$1.06000
1,050 - Immediate
CUI DevicesCUI Devices
1
2223-TBP03R2-350-04BE-ND
TBP03R2-350
Box
ActiveHeader, Male Pins, Shrouded (4 Side)4410.138" (3.50mm)Vertical-SolderThrough Hole7A250 V8 A300 V--Blue-40°C ~ 105°CTinNotch Guide
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$1.06000
2,100 - Immediate
CUI DevicesCUI Devices
1
2223-TBP03R1-350-04BE-ND
TBP03R1-350
Box
ActiveHeader, Male Pins, Shrouded (4 Side)4410.138" (3.50mm)90°, Right Angle-SolderThrough Hole7A250 V8 A300 V--Blue-40°C ~ 105°CTinNotch Guide
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$1.06000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R12-500-04BE-ND
TBP04R12-500
Box
ActiveHeader, Male Pins, Shrouded (4 Side)4410.197" (5.00mm)90°, Right Angle-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
TBP04R12-500-03BE
2~24 POLES, PLUGGABLE, RECEPTACL
$1.11000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R12-500-03BE-ND
TBP04R12-500
Box
ActiveHeader, Male Pins, Shrouded (4 Side)3310.197" (5.00mm)90°, Right Angle-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
TBP04R2-500-03BE
2~24 POLES, PLUGGABLE, RECEPTACL
$1.11000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R2-500-03BE-ND
TBP04R2-500
Box
ActiveHeader, Male Pins, Shrouded (4 Side)3310.197" (5.00mm)Vertical-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
TBP03R1-350-03BE
2~24 POLES, PLUGGABLE, RECEPTACL
$1.11000
2,790 - Immediate
CUI DevicesCUI Devices
1
2223-TBP03R1-350-03BE-ND
TBP03R1-350
Box
ActiveHeader, Male Pins, Shrouded (4 Side)3310.138" (3.50mm)90°, Right Angle-SolderThrough Hole7A250 V8 A300 V--Blue-40°C ~ 105°CTinNotch Guide
TBP03R2-350-03BE
2~24 POLES, PLUGGABLE, RECEPTACL
$1.11000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP03R2-350-03BE-ND
TBP03R2-350
Box
ActiveHeader, Male Pins, Shrouded (4 Side)3310.138" (3.50mm)Vertical-SolderThrough Hole7A250 V8 A300 V--Blue-40°C ~ 105°CTinNotch Guide
TBP04R3-500-03BE
2~24 POLES, PLUGGABLE, RECEPTACL
$1.11000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R3-500-03BE-ND
TBP04R3-500
Box
ActiveHeader, Male Pins, Shrouded (2 Side)3310.197" (5.00mm)Vertical-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
TBP04R1-500-03BE
2~24 POLES, PLUGGABLE, RECEPTACL
$1.11000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP04R1-500-03BE-ND
TBP04R1-500
Box
ActiveHeader, Male Pins, Shrouded (2 Side)3310.197" (5.00mm)90°, Right Angle-SolderThrough Hole10A400 V15 A300 V--Blue-40°C ~ 105°CTin-
2~24 POLES, PLUGGABLE, RECEPTACL
2~24 POLES, PLUGGABLE, RECEPTACL
$1.17000
0 - Immediate
CUI DevicesCUI Devices
1
2223-TBP05R2-762-04BE-ND
TBP05R2-762
Box
ActiveHeader, Male Pins, Shrouded (4 Side)4410.300" (7.62mm)Vertical-SolderThrough Hole10A630 V15 A300 V--Blue-40°C ~ 105°CTin-
Showing
1 - 25
of 5,909

Terminal Blocks - Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.