Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
S-2
CONN BARRIER STRIP 2CIRC 2.42"
$44.62000
26 - Immediate
Curtis IndustriesCurtis Industries
1
364-2807-ND
S
Bulk
ActiveBarrier Block242.420" (61.47mm)2225A600V4/0 AWGScrewsClosed2 Wall (Dual)Flange-
S-4
CONN BARRIER STRIP 4CIRC 2.42"
$79.08000
7 - Immediate
Curtis IndustriesCurtis Industries
1
364-2808-ND
S
Bulk
ActiveBarrier Block482.420" (61.47mm)2225A600V4/0 AWGScrewsClosed2 Wall (Dual)Flange-
S-1
CONN BARRIER STRIP 1CIRCUIT
$24.61000
8 - Immediate
Curtis IndustriesCurtis Industries
1
364-2806-ND
S
Bulk
ActiveBarrier Block12-2225A600V4/0 AWGScrewsClosed2 Wall (Dual)Flange-
S-3
CONN BARRIER STRIP 3CIRC 2.42"
$60.42000
2 - Immediate
Curtis IndustriesCurtis Industries
1
364-2519-ND
S
Bulk
ActiveBarrier Block362.420" (61.47mm)2225A600V4/0 AWGScrewsClosed2 Wall (Dual)Flange-
Showing
1 - 4
of 4

Terminal Blocks - Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.