Thermostats - Mechanical

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
Thermostat + Leads NC
F20A07005ACFA06E
THERMOSTAT 70DEG C SPST-NC WIRE
Cantherm
266
In Stock
1 : $7.70000
Bulk
Bulk
Active
SPST-NC
158°F (70°C)
104°F (40°C)
1.6A (250V)
-
±9°F (±5°C)
7K
Wire Leads - 6" (152.4mm)
Through Hole
Potted - Wire Leads
B1207025AEDA0GE
B12A07005AEDA0GE
THERMOSTAT 70DEG C SPST-NC RAD
Cantherm
2,754
In Stock
1 : $8.20000
Bag
Bag
Active
SPST-NC
158°F (70°C)
104°F (40°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1206025AEDA0GE
B12A06005AEDA0GE
THERMOSTAT 60DEG C SPST-NC RAD
Cantherm
584
In Stock
1 : $8.20000
Bag
Bag
Active
SPST-NC
140°F (60°C)
86°F (30°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
B1208525AEDA0GE
B12A08505AEDA0GE
THERMOSTAT 85DEG C SPST-NC RAD
Cantherm
0
In Stock
Check Lead Time
1 : $8.20000
Bag
Bag
Active
SPST-NC
185°F (85°C)
131°F (55°C)
6A (250V)
-
±9°F (±5°C)
1K
Wire Leads - 4" (101.6mm)
Through Hole
Radial
Radial, Metal Can Series
F20A075051ZA0060
THERMOSTAT 75DEG C SPST-NC 2SIP
Cantherm
0
In Stock
Check Lead Time
200 : $5.23470
Bulk
Bulk
Active
SPST-NC
167°F (75°C)
113°F (45°C)
1.6A (250V)
-
±9°F (±5°C)
7K
Wire Leads
Through Hole
2-SIP, Potted
Showing
of 5

Thermostats - Mechanical


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A.