PTC Thermistors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance @ 25°C
Resistance Tolerance
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
0603 (1608 Metric)
SENSOR PTC 470OHM 50% 0603
EPCOS - TDK Electronics
56,040
In Stock
1 : $0.49000
Cut Tape (CT)
4,000 : $0.25322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 Ohms
±50%
-40°C ~ 125°C
Surface Mount
Automotive
AEC-Q200
0603 (1608 Metric)
0603
0402 (1006 Metric)
SENSOR PTC 10KOHM 1% X1SON
Texas Instruments
4,656
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.12924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
±1%
-40°C ~ 125°C (TA)
Surface Mount
-
-
0402 (1006 Metric)
2-X1SON (1x0.6)
Showing
of 2

PTC Thermistors


Positive Temperature Coefficient (PTC) thermistor temperature sensors are devices that exhibit an increase in resistance in response to an increase in temperature. Thermistors produce an output signal that is relatively large and easy to measure compared to many other temperature sensor types, though their characteristics tend to be less stable and less suitable for precise temperature measurements. PTC thermistors in particular are often adapted for over-temperature detection applications, and often exhibit a distinctly nonlinear temperature-resistance relationship that makes them useful for detection of an imprecise "high" temperature condition, though poor for making accurate measurements.