Analog and Digital Output

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-LFCSP-WD
AD590JCPZ-RL7
SENSOR ANALOG -40C-125C 4LFCSP
Analog Devices Inc.
2,511
In Stock
1 : $10.86000
Cut Tape (CT)
3,000 : $7.14892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Current
4V ~ 30V
-
-
±5°C
25°C
-55°C ~ 150°C
Surface Mount
4-WDFN Exposed Pad, CSP
4-LFCSP-WD (2x3)
AD590LH
AD590LH
SENSOR ANALOG -55C-150C TO52-3
Analog Devices Inc.
289
In Stock
1 : $81.35000
Bulk
-
Bulk
Active
Analog, Local
-55°C ~ 150°C
-
Analog Current
4V ~ 30V
-
-
±1°C
25°C
-55°C ~ 150°C
Through Hole
TO-206AC, TO-52-3 Metal Can
TO-52-3
Showing
of 2

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.