Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,864 In Stock | 1 : $2.95000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
1,258 In Stock | 1 : $2.95000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
338 In Stock | 1 : $2.95000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
180 In Stock | 1 : $2.95000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock Check Lead Time | 300 : $2.23417 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock Check Lead Time | 300 : $2.23417 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 |