Showing
1 - 25
of 78
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Circuit
Switching Temperature
Reset Temperature
Current Rating - AC
Current Rating - DC
Tolerance
Switching Cycles
Termination Style
Mounting Type
Package / Case
OHD Series
THERMOSTAT 40DEG C SPST-NO AXIAL
$16.32000
265 - Immediate
KEMETKEMET
1
399-12135-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NO104°F (40°C)86°F (30°C)0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD5R Series
THERMOSTAT 70DEG C SPST-NC MOD
$19.24000
609 - Immediate
KEMETKEMET
1
399-12201-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC158°F (70°C)140°F (60°C)-0.1A (30V)±9°F (±5°C)100KPC PinsThrough HoleModule
OHD5R Series
THERMOSTAT 110DEG C SPST-NC MOD
$19.24000
572 - Immediate
KEMETKEMET
1
399-12196-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC230°F (110°C)212°F (100°C)-0.1A (30V)±9°F (±5°C)100KPC PinsThrough HoleModule
OHD5R Series
THERMOSTAT 100DEG C SPST-NC MOD
$19.24000
205 - Immediate
KEMETKEMET
1
399-12194-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC212°F (100°C)203°F (95°C)-0.1A (30V)±9°F (±5°C)100KPC PinsThrough HoleModule
TRS Molded Type.jpg
THERMOSTAT 20DEG C SPST-NC AXIAL
$22.61000
908 - Immediate
KEMETKEMET
1
399-18241-ND
TRS™
Tray
ActiveSPST-NC68°F (20°C)-0.55A (140V)0.55A (200V)±4.5°F (±2.5°C)100KWire LeadsThrough HoleAxial
TRS Molded Type.jpg
THERMOSTAT 0DEG C SPST-NC AXIAL
$22.61000
244 - Immediate
KEMETKEMET
1
399-18239-ND
TRS™
Tray
ActiveSPST-NC32°F (0°C)-0.55A (140V)0.55A (200V)±4.5°F (±2.5°C)100KWire LeadsThrough HoleAxial
OHD Series
THERMOSTAT 100DEG C SPST-NC AXL
$14.86000
1,197 - Immediate
KEMETKEMET
1
399-12122-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC212°F (100°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 35DEG C SPST-NC AXIAL
$14.86000
1,195 - Immediate
KEMETKEMET
1
399-12133-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC95°F (35°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 45DEG C SPST-NC AXIAL
$14.86000
1,173 - Immediate
KEMETKEMET
1
399-12136-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC113°F (45°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 90DEG C SPST-NC AXIAL
$14.86000
1,157 - Immediate
KEMETKEMET
1
399-12154-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC194°F (90°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 115DEG C SPST-NC AXL
$14.86000
300 - Immediate
KEMETKEMET
1
399-12128-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC239°F (115°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 110DEG C SPST-NC AXL
$14.86000
297 - Immediate
KEMETKEMET
1
399-12126-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC230°F (110°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 55DEG C SPST-NC AXIAL
$14.86000
296 - Immediate
KEMETKEMET
1
399-12140-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC131°F (55°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 85DEG C SPST-NC AXIAL
$14.86000
296 - Immediate
KEMETKEMET
1
399-12152-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC185°F (85°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 95DEG C SPST-NC AXIAL
$14.86000
295 - Immediate
KEMETKEMET
1
399-12156-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC203°F (95°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 80DEG C SPST-NC AXIAL
$14.86000
281 - Immediate
KEMETKEMET
1
399-12150-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC176°F (80°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 30DEG C SPST-NC AXIAL
$14.86000
274 - Immediate
KEMETKEMET
1
399-12132-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC86°F (30°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 120DEG C SPST-NC AXL
$14.86000
252 - Immediate
KEMETKEMET
1
399-12130-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC248°F (120°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 75DEG C SPST-NC AXIAL
$14.86000
250 - Immediate
KEMETKEMET
1
399-12148-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC167°F (75°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 40DEG C SPST-NC AXIAL
$14.86000
237 - Immediate
KEMETKEMET
1
399-12134-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC104°F (40°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 70DEG C SPST-NC AXIAL
$14.86000
237 - Immediate
KEMETKEMET
1
399-12146-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC158°F (70°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 65DEG C SPST-NC AXIAL
$14.86000
222 - Immediate
KEMETKEMET
1
399-12144-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC149°F (65°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 60DEG C SPST-NC AXIAL
$14.86000
160 - Immediate
KEMETKEMET
1
399-12142-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NC140°F (60°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 110DEG C SPST-NO AXL
$16.32000
300 - Immediate
KEMETKEMET
1
399-12127-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NO230°F (110°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
OHD Series
THERMOSTAT 115DEG C SPST-NO AXL
$16.32000
300 - Immediate
KEMETKEMET
1
399-12129-ND
OHD™ Thermal Guard
Tray
ActiveSPST-NO239°F (115°C)-0.3A (110V)0.3A (110V)±9°F (±5°C)100KPC PinsThrough HoleAxial
Showing
1 - 25
of 78

Temperature Sensors - Thermostats - Mechanical


Mechanical Thermostats are designed to keep components safe in situations where there is an excessive amount of temperature. Components in this family will open or close a circuit that they are installed in when the Switching temperature (Adjustable, 14°F to 500°F) of the device is exceeded. The Reset temperature ranges are Manual Reset, One Shot, and 20°F to 440°F with Current ratings of 0.045 A to 25 A.